Part Details for CDR32BP561BJUR by KEMET Corporation
Overview of CDR32BP561BJUR by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR32BP561BJUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR32BP561BJUR
|
Avnet Americas | Cap Ceramic 560pF 100V C0G 5% SMD 1206 (0.01%FR) 125°C Bulk - Bulk (Alt: CDR32BP561BJUR) RoHS: Not Compliant Min Qty: 101 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0854 / $1.3025 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 648 |
|
$0.6300 / $1.8000 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.00056 uF, SURFACE MOUNT, 1206 | 518 |
|
$0.7800 / $2.4000 | Buy Now |
DISTI #
CDR32BP561BJUR
|
Avnet Americas | Cap Ceramic 560pF 100V C0G 5% SMD 1206 (0.01%FR) 125°C Bulk - Bulk (Alt: CDR32BP561BJUR) RoHS: Not Compliant Min Qty: 101 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0854 / $1.3025 | Buy Now |
Part Details for CDR32BP561BJUR
CDR32BP561BJUR CAD Models
CDR32BP561BJUR Part Data Attributes:
|
CDR32BP561BJUR
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CDR32BP561BJUR
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00056uF, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CDR32BP561BJUR
This table gives cross-reference parts and alternative options found for CDR32BP561BJUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR32BP561BJUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR32BP561BJZSAC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00056uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BP561BJUR vs CDR32BP561BJZSAC |
CDR32BP561BJSR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00056uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP561BJUR vs CDR32BP561BJSR |
CDR32BP561BJZS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00056uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP561BJUR vs CDR32BP561BJZS |
CDR32BP561BJUSAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00056uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BP561BJUR vs CDR32BP561BJUSAR |
C1206N561J1GSC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00056uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP561BJUR vs C1206N561J1GSC |
CDR32BP561BJUSAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00056uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BP561BJUR vs CDR32BP561BJUSAB |
CDR32BP561BJURAJ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00056uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BP561BJUR vs CDR32BP561BJURAJ |
CDR32BP561BJYS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00056uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP561BJUR vs CDR32BP561BJYS |
C1206N561J1GPC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00056uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP561BJUR vs C1206N561J1GPC |
CDR32BP561BJZSAC | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.00056 uF, SURFACE MOUNT, 1206, CHIP | Vishay Vitramon | CDR32BP561BJUR vs CDR32BP561BJZSAC |