Part Details for CELMK107F105ZA-T by TAIYO YUDEN
Overview of CELMK107F105ZA-T by TAIYO YUDEN
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CELMK107F105ZA-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cap Ceramic 1uF 10V Y5V -20% to 80% SMD 0603 85°C T/R RoHS: Compliant |
3599 In Stock |
|
$0.0052 / $0.0150 | Buy Now |
|
Velocity Electronics | Our Stock | 4000 |
|
RFQ | |
DISTI #
CELMK107F105ZA-T
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1 uF, 10 V, -20, +80%, Y5V, 0603 [1608 Metric] - Tape and Reel (Alt: CELMK107F105ZA-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
CELMK107F105ZA-T
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1 uF, 10 V, -20, +80%, Y5V, 0603 [1608 Metric] - Tape and Reel (Alt: CELMK107F105ZA-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Cap Ceramic 1uF 10V Y5V -20% to 80% SMD 0603 85°C T/R RoHS: Compliant |
3599 In Stock |
|
$0.0052 / $0.0150 | Buy Now |
Part Details for CELMK107F105ZA-T
CELMK107F105ZA-T CAD Models
CELMK107F105ZA-T Part Data Attributes
|
CELMK107F105ZA-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
CELMK107F105ZA-T
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CELMK107F105ZA-T
This table gives cross-reference parts and alternative options found for CELMK107F105ZA-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CELMK107F105ZA-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM39Y5V105Z010AC | CAPACITOR, CERAMIC, MULTILAYER, 10V, Y5V, 1uF, SURFACE MOUNT, 0603, CHIP | Murata Manufacturing Co Ltd | CELMK107F105ZA-T vs GRM39Y5V105Z010AC |
N0603F105ZCT | Ceramic Capacitor, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 1uF, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | CELMK107F105ZA-T vs N0603F105ZCT |
0603ZG105ZAJ2A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 1uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | CELMK107F105ZA-T vs 0603ZG105ZAJ2A |
100R14Y105ZV4E | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 1uF, Surface Mount, 0603, CHIP | Johanson Dielectrics Inc | CELMK107F105ZA-T vs 100R14Y105ZV4E |
GRM39Y5V105Z010AL | CAPACITOR, CERAMIC, MULTILAYER, 10V, Y5V, 1uF, SURFACE MOUNT, 0603, CHIP | Murata Manufacturing Co Ltd | CELMK107F105ZA-T vs GRM39Y5V105Z010AL |
LMK107F105ZA-B | CAPACITOR, CERAMIC, MULTILAYER, 10V, Y5V, 1uF, SURFACE MOUNT, 0603, CHIP | TAIYO YUDEN | CELMK107F105ZA-T vs LMK107F105ZA-B |
GRM39Y5V105Z010AQ | CAPACITOR, CERAMIC, MULTILAYER, 10V, Y5V, 1uF, SURFACE MOUNT, 0603, CHIP | Murata Manufacturing Co Ltd | CELMK107F105ZA-T vs GRM39Y5V105Z010AQ |