Datasheets
CFM-5015V-161-330-20 by: CUI Devices

12 V, 76 mA, 50 x 50 x 15 mm, Dc Fan, Tachometer Signal

Part Details for CFM-5015V-161-330-20 by CUI Devices

Overview of CFM-5015V-161-330-20 by CUI Devices

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CFM-5015V-161-330-20

Part # Distributor Description Stock Price Buy
DISTI # CFM-5015V-161-330-20-ND
DigiKey FAN AXIAL 50X15MM 12VDC WIRE Min Qty: 1 Lead time: 24 Weeks Container: Tray 97
In Stock
  • 1 $6.3900
  • 10 $6.1800
  • 25 $6.0012
  • 50 $5.6440
  • 200 $5.0725
  • 400 $5.0011
  • 600 $4.6796
$4.6796 / $6.3900 Buy Now
DISTI # 490-CFM5015V16133020
Mouser Electronics DC Fans 12Vdc 0.87W 17CFM DC Axial 50x15mm TS RoHS: Compliant 888
  • 1 $5.6500
  • 10 $5.5500
  • 25 $5.4700
  • 50 $5.3100
  • 100 $5.0600
  • 200 $5.0000
  • 600 $4.6700
  • 1,000 $4.4900
$4.4900 / $5.6500 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 200 0
  • 600 $4.1100
$4.1100 Buy Now
Onlinecomponents.com 50 mm x 50 mm Dc Axial Fan, omniCOOL™ Bearing - 12 V, 83 mA, 50 x 50 x 15 mm, Dc Fan, Tachometer Signal RoHS: Compliant 600 In Stock
  • 3 $10.2200
  • 25 $9.7100
  • 100 $9.2200
  • 150 $8.7600
  • 300 $5.3900
  • 450 $4.2700
  • 600 $4.1800
$4.1800 / $10.2200 Buy Now
Master Electronics 50 mm x 50 mm Dc Axial Fan, omniCOOL™ Bearing - 12 V, 83 mA, 50 x 50 x 15 mm, Dc Fan, Tachometer Signal RoHS: Compliant 600 In Stock
  • 3 $10.2200
  • 25 $9.7100
  • 100 $9.2200
  • 150 $8.7600
  • 300 $5.3900
  • 450 $4.2700
  • 600 $4.1800
$4.1800 / $10.2200 Buy Now

Part Details for CFM-5015V-161-330-20

CFM-5015V-161-330-20 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CFM-5015V-161-330-20 Part Data Attributes

CFM-5015V-161-330-20 CUI Devices
Buy Now Datasheet
Compare Parts:
CFM-5015V-161-330-20 CUI Devices 12 V, 76 mA, 50 x 50 x 15 mm, Dc Fan, Tachometer Signal
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer CUI DEVICES
Reach Compliance Code compliant
Samacsys Manufacturer CUI Devices
Additional Feature APPROVAL: TUV; UL
Airflow 17 CFM
Approvals CE; CUL
Body Material PBT
Construction AXIAL
Height 50 mm
Length 50 mm
Life Expectancy 70000 h
Noise 33 dB
Operating Temperature-Max 70 °C
Operating Temperature-Min -10 °C
Pressure 5.84 mmH2O
Rated Current 0.076 A
Rated Power 0.92 W
Rated Voltage 12 V
Speed 6100 rpm
Thermal Support Device Type DC FAN
Weight 33 g
Width 15 mm

Alternate Parts for CFM-5015V-161-330-20

This table gives cross-reference parts and alternative options found for CFM-5015V-161-330-20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFM-5015V-161-330-20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CFM-5015V-161-330 12 V, 76 mA, 50 x 50 x 15 mm, Dc Fan CUI Devices CFM-5015V-161-330-20 vs CFM-5015V-161-330
CFM-5015V-161-330-11 12 V, 76 mA, 50 x 50 x 15 mm, Dc Fan, Rotation Detector Signal CUI Devices CFM-5015V-161-330-20 vs CFM-5015V-161-330-11
Part Number Description Manufacturer Compare
CFM-5015V-161-330-11 12 V, 76 mA, 50 x 50 x 15 mm, Dc Fan, Rotation Detector Signal CUI Devices CFM-5015V-161-330-20 vs CFM-5015V-161-330-11
CFM-5015V-161-330 12 V, 76 mA, 50 x 50 x 15 mm, Dc Fan CUI Devices CFM-5015V-161-330-20 vs CFM-5015V-161-330

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CFM-5015V-161-330-20 by CUI Devices.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CFM-5015V-161-330-20 by CUI Devices

  • Please alert me when CFM-5015V-161-330-20 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CFM-5015V-161-330-20 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CFM-5015V-161-330-20 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CFM-5015V-161-330-20 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CFM-5015V-161-330-20.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CFM-5015V-161-330-20 by CUI Devices

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: