-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W9761
|
Newark | Cap, 2.2Uf, 16V, Mlcc, 0805, Capacitance:2.2Μf, Voltage(Dc):16V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cga Conductive Epoxy Series, Product Width:1.25Mmrohs Compliant: Yes |Tdk CGA4J3X7R1C225K125AB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 135715 |
|
$0.0550 | Buy Now |
DISTI #
40Y2288
|
Newark | Cap, 2.2Uf, 16V, Mlcc, 0805, Capacitance:2.2Μf, Voltage(Dc):16V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cga Conductive Epoxy Series, Product Width:1.25Mmrohs Compliant: Yes |Tdk CGA4J3X7R1C225K125AB Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 10000 |
|
$0.0350 | Buy Now |
DISTI #
78AH9929
|
Newark | Mlcc,0805,x7R,16V,2.2?f,1.25Mm Rohs Compliant: Yes |Tdk CGA4J3X7R1C225K125AB Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 539200 |
|
$0.0520 / $0.0610 | Buy Now |
DISTI #
445-5691-1-ND
|
DigiKey | CAP CER 2.2UF 16V X7R 0805 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
606786 In Stock |
|
$0.0437 / $0.2900 | Buy Now |
DISTI #
40Y2288
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 uF, 16 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: 40Y2288) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 3 Days Container: Reel | 4000 Partner Stock |
|
$0.0530 / $0.0610 | Buy Now |
DISTI #
52W9761
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 uF, 16 V, ± 10%, X7R, 0805 [2012 Metric] - Product that comes on tape, but is not reeled (Alt: 52W9761) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 11715 Partner Stock |
|
$0.0780 / $0.2740 | Buy Now |
DISTI #
810-CGA4J3X7R1C225K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0805 16V 2.2uF X7R 10% AEC-Q200 RoHS: Compliant | 60706 |
|
$0.0430 / $0.2900 | Buy Now |
DISTI #
V72:2272_06585022
|
Arrow Electronics | Cap Ceramic 2.2uF 16V X7R 10% Pad SMD 0805 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2318 Container: Cut Strips | Americas - 1504 |
|
$0.0430 / $0.2712 | Buy Now |
|
Future Electronics | CGA Series 0805 2.2 uF 16 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 78000Reel |
|
$0.0406 / $0.0464 | Buy Now |
|
Bristol Electronics | 4010 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA4J3X7R1C225K125AB
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA4J3X7R1C225K125AB
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TDK | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for CGA4J3X7R1C225K125AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA4J3X7R1C225K125AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCASE21GSB7225KTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | CGA4J3X7R1C225K125AB vs MCASE21GSB7225KTNA1J |
AC0805KFX7R7BB225 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP | YAGEO Corporation | CGA4J3X7R1C225K125AB vs AC0805KFX7R7BB225 |
MAASE21GSB7225KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | CGA4J3X7R1C225K125AB vs MAASE21GSB7225KTNA01 |
C0805X225K4RALAUTO | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP | KEMET Corporation | CGA4J3X7R1C225K125AB vs C0805X225K4RALAUTO |
MMJCE21GCB7225KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | CGA4J3X7R1C225K125AB vs MMJCE21GCB7225KTPA01 |
EMF212B7225KGHT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | CGA4J3X7R1C225K125AB vs EMF212B7225KGHT |
MBJCE21GCB7225KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | CGA4J3X7R1C225K125AB vs MBJCE21GCB7225KTPA01 |
MBASE21GSB7225KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | CGA4J3X7R1C225K125AB vs MBASE21GSB7225KTNA01 |
CS2012X7R225K160NRE | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 0805, | Samwha Electronics | CGA4J3X7R1C225K125AB vs CS2012X7R225K160NRE |
MBASE21GSB7225KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | CGA4J3X7R1C225K125AB vs MBASE21GSB7225KTNA18 |