Part Details for CH02016-500RGFTA by Vishay Intertechnologies
Overview of CH02016-500RGFTA by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CH02016-500RGFTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CH02016-500RGFTA
|
Avnet Americas | Resistor Thin Film 500Ohm 2% 02016 T/R - Tape and Reel (Alt: CH02016-500RGFTA) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$5.1123 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$3.7600 | Buy Now |
DISTI #
CH02016-500RGFTA
|
TTI | High Frequency/RF Resistors 500 OHM 2% 100PPM 3/100W RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Reel |
Americas - 100 In Stock |
|
$3.6500 | Buy Now |
DISTI #
CH02016-500RGFTA
|
Avnet Americas | Resistor Thin Film 500Ohm 2% 02016 T/R - Tape and Reel (Alt: CH02016-500RGFTA) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$5.1123 | Buy Now |
DISTI #
CH02016-500RGFTA
|
Avnet Americas | Resistor Thin Film 500Ohm 2% 02016 T/R - Tape and Reel (Alt: CH02016-500RGFTA) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$5.1123 | Buy Now |
Part Details for CH02016-500RGFTA
CH02016-500RGFTA CAD Models
CH02016-500RGFTA Part Data Attributes
|
CH02016-500RGFTA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CH02016-500RGFTA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.03W, 500ohm, 30V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 02016, CHIP, GREEN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, GREEN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.42 mm | |
Package Length | 0.48 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.39 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 0.03 W | |
Resistance | 500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 02016 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | ONE SURFACE | |
Tolerance | 2% | |
Working Voltage | 30 V |
Alternate Parts for CH02016-500RGFTA
This table gives cross-reference parts and alternative options found for CH02016-500RGFTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CH02016-500RGFTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CH02016-500RGPTA | Fixed Resistor, Thin Film, 0.03W, 500ohm, 30V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 02016, CHIP, GREEN | Vishay Intertechnologies | CH02016-500RGFTA vs CH02016-500RGPTA |
CH02016-500RGFT | Fixed Resistor, Thin Film, 0.03W, 500ohm, 30V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 02016, CHIP, GREEN | Vishay Intertechnologies | CH02016-500RGFTA vs CH02016-500RGFT |