Part Details for CHP2512L1000JNT by Vishay Intertechnologies
Overview of CHP2512L1000JNT by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHP2512L1000JNT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CHP2512L1000JNT
|
Avnet Americas | SMD Chip Resistor, 100 Ohm, ± 5%, 2 W, 2512 [6332 Metric], Thick Film, High Stability - Tape and Reel (Alt: CHP2512L1000JNT) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$4.0918 / $9.8613 | Buy Now |
DISTI #
71-CHP2512L1000JNT
|
Mouser Electronics | Thick Film Resistors - SMD CHP 2512 200PPM 100U 5% N TR e2 RoHS: Compliant | 0 |
|
$7.8300 / $8.2700 | Order Now |
DISTI #
CHP2512L1000JNT
|
Avnet Americas | SMD Chip Resistor, 100 Ohm, ± 5%, 2 W, 2512 [6332 Metric], Thick Film, High Stability - Tape and Reel (Alt: CHP2512L1000JNT) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$4.0918 / $9.8613 | Buy Now |
DISTI #
CHP2512L1000JNT
|
Avnet Americas | SMD Chip Resistor, 100 Ohm, ± 5%, 2 W, 2512 [6332 Metric], Thick Film, High Stability - Tape and Reel (Alt: CHP2512L1000JNT) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$4.0918 / $9.8613 | Buy Now |
DISTI #
CHP2512L1000JNT
|
Avnet Abacus | SMD Chip Resistor, 100 Ohm, � 5%, 2 W, 2512 [6332 Metric], Thick Film, High Stability - Tape and Reel (Alt: CHP2512L1000JNT) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 5 Weeks, 1 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for CHP2512L1000JNT
CHP2512L1000JNT CAD Models
CHP2512L1000JNT Part Data Attributes
|
CHP2512L1000JNT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CHP2512L1000JNT
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 2W, 100ohm, 250V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 30 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.3 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN SILVER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 250 V |
Alternate Parts for CHP2512L1000JNT
This table gives cross-reference parts and alternative options found for CHP2512L1000JNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHP2512L1000JNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCHP2512L1000JNT | Fixed Resistor, Metal Glaze/thick Film, 2W, 100ohm, 250V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CHP2512L1000JNT vs HCHP2512L1000JNT |
CHP2512L1000JG131 | Fixed Resistor, Metal Glaze/thick Film, 2W, 100ohm, 250V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Vishay Intertechnologies | CHP2512L1000JNT vs CHP2512L1000JG131 |
CHP2512L1000JN | Fixed Resistor, Metal Glaze/thick Film, 2W, 100ohm, 250V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CHP2512L1000JNT vs CHP2512L1000JN |
CHP2512200PPM1005%WTR0131E4 | Fixed Resistor, Metal Glaze/thick Film, 2W, 100ohm, 250V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Vishay Intertechnologies | CHP2512L1000JNT vs CHP2512200PPM1005%WTR0131E4 |
CHP2512L1000JBT | Fixed Resistor, Metal Glaze/thick Film, 2W, 100ohm, 250V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CHP2512L1000JNT vs CHP2512L1000JBT |
CHP2512L1000JN | RESISTOR, METAL GLAZE/THICK FILM, 2 W, 5 %, 200 ppm, 100 ohm, SURFACE MOUNT, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Sfernice | CHP2512L1000JNT vs CHP2512L1000JN |
CHP2512L1000JB131 | Fixed Resistor, Metal Glaze/thick Film, 2W, 100ohm, 250V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Vishay Intertechnologies | CHP2512L1000JNT vs CHP2512L1000JB131 |