Part Details for CL5032-50.000-2.5-25-X-T-TR by Raltron Electronics Corporation
Overview of CL5032-50.000-2.5-25-X-T-TR by Raltron Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for CL5032-50.000-2.5-25-X-T-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK2451
|
Newark | Oscillator, 50Mhz, Lvds, 5Mm X 3.2Mm Rohs Compliant: Yes |Raltron CL5032-50.000-2.5-25-X-T-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 200 |
|
$5.6500 | Buy Now |
DISTI #
70AK2452
|
Newark | Oscillator, 50Mhz, Lvds, 5Mm X 3.2Mm Rohs Compliant: Yes |Raltron CL5032-50.000-2.5-25-X-T-TR Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 200 |
|
$4.1600 / $4.8600 | Buy Now |
DISTI #
2151-CL5032-50.000-2.5-25-X-T-TRCT-ND
|
DigiKey | XTAL OSC XO 50MHZ 2.5V LVDS Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
100 In Stock |
|
$3.2572 / $4.9500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$2.8200 | Buy Now |
DISTI #
4165908RL
|
Farnell | OSCILLATOR, 50MHZ, LVDS, 5MM X 3.2MM RoHS: Compliant Min Qty: 10 Lead time: 13 Weeks, 1 Days Container: Reel | 200 |
|
$4.2475 / $5.1272 | Buy Now |
DISTI #
4165908
|
Farnell | OSCILLATOR, 50MHZ, LVDS, 5MM X 3.2MM RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Cut Tape | 200 |
|
$4.2475 / $7.0876 | Buy Now |
DISTI #
4166005
|
Farnell | OSCILLATOR, 50MHZ, LVDS, 5MM X 3.2MM RoHS: Compliant Min Qty: 100 Lead time: 13 Weeks, 1 Days Container: Reel | 0 |
|
$3.4558 / $4.1596 | Buy Now |
Part Details for CL5032-50.000-2.5-25-X-T-TR
CL5032-50.000-2.5-25-X-T-TR CAD Models
CL5032-50.000-2.5-25-X-T-TR Part Data Attributes
|
CL5032-50.000-2.5-25-X-T-TR
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CL5032-50.000-2.5-25-X-T-TR
Raltron Electronics Corporation
XO, Clock,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Package Description | DILCC6,.2,50 | |
Reach Compliance Code | unknown | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | |
Fall Time-Max | 1 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 50 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Package Equivalence Code | DILCC6,.2,50 | |
Physical Dimension | 5 mm x 3.2 mm x 1.3 mm | |
Rise Time-Max | 1 ns | |
Supply Current-Max | 60 mA | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD |
Alternate Parts for CL5032-50.000-2.5-25-X-T-TR
This table gives cross-reference parts and alternative options found for CL5032-50.000-2.5-25-X-T-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL5032-50.000-2.5-25-X-T-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QG793NW15M-50.000MHZ | LVDS Output Clock Oscillator, 50MHz Nom, J-LEADED, SMD, 6 PIN | Q-TECH Corporation | CL5032-50.000-2.5-25-X-T-TR vs QG793NW15M-50.000MHZ |
AX7DBF3-50.0000T | XTAL OSC XO 50.0000MHZ LVDS SMD | Abracon Corporation | CL5032-50.000-2.5-25-X-T-TR vs AX7DBF3-50.0000T |
QG794NW15M-50.000MHZ | LVDS Output Clock Oscillator, 50MHz Nom, GULL-WING, SMD, 6 PIN | Q-TECH Corporation | CL5032-50.000-2.5-25-X-T-TR vs QG794NW15M-50.000MHZ |
AX7DBF2-50.0000T | XTAL OSC XO 50.0000MHZ LVDS SMD | Abracon Corporation | CL5032-50.000-2.5-25-X-T-TR vs AX7DBF2-50.0000T |
QT793NW15M-50.000MHZ | LVDS Output Clock Oscillator, 50MHz Nom, J-LEADED, SMD, 6 PIN | Q-TECH Corporation | CL5032-50.000-2.5-25-X-T-TR vs QT793NW15M-50.000MHZ |
QS786NW15M-50.000MHZ | LVDS Output Clock Oscillator, 50MHz Nom, DIP, 6 PIN | Q-TECH Corporation | CL5032-50.000-2.5-25-X-T-TR vs QS786NW15M-50.000MHZ |
QT794NW15M-50.000MHZ | LVDS Output Clock Oscillator, 50MHz Nom, GULL-WING, SMD, 6 PIN | Q-TECH Corporation | CL5032-50.000-2.5-25-X-T-TR vs QT794NW15M-50.000MHZ |
AX7DBF1-50.0000T | XTAL OSC XO 50.0000MHZ LVDS SMD | Abracon Corporation | CL5032-50.000-2.5-25-X-T-TR vs AX7DBF1-50.0000T |
QS785NW15M-50.000MHZ | LVDS Output Clock Oscillator, 50MHz Nom, SMD, 6 PIN | Q-TECH Corporation | CL5032-50.000-2.5-25-X-T-TR vs QS785NW15M-50.000MHZ |
QS780NW15M-50.000MHZ | LVDS Output Clock Oscillator, 50MHz Nom, GULL-WING, SMD, 6 PIN | Q-TECH Corporation | CL5032-50.000-2.5-25-X-T-TR vs QS780NW15M-50.000MHZ |