Part Details for CM1442-08CP by onsemi
Overview of CM1442-08CP by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for CM1442-08CP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99R2580
|
Newark | Emi Filter With Esd Protection/ Dsftp |Onsemi CM1442-08CP Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2340 / $0.2420 | Buy Now |
|
Rochester Electronics | CM1442 - LCD and Camera EMI Filter Array with ESD Protection ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 37832 |
|
$0.2231 / $0.2625 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 4355 |
|
RFQ | |
|
Chip1Cloud | FILTER RC(PI) 100 OHM/15PF SMD | 37500 |
|
RFQ | |
DISTI #
2724243RL
|
Farnell | EMI FILTER, 8 LINE, 100R, 30PF, WLCSP-20 RoHS: Compliant Min Qty: 5 Lead time: 21 Weeks, 1 Days Container: Reel | 0 |
|
$0.1841 | Buy Now |
DISTI #
2724243
|
Farnell | EMI FILTER, 8 LINE, 100R, 30PF, WLCSP-20 RoHS: Compliant Min Qty: 5 Lead time: 21 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.1841 | Buy Now |
|
Wuhan P&S | Min Qty: 1 | 3350 |
|
$0.3100 / $0.6300 | Buy Now |
Part Details for CM1442-08CP
CM1442-08CP CAD Models
CM1442-08CP Part Data Attributes:
|
CM1442-08CP
onsemi
Buy Now
Datasheet
|
Compare Parts:
CM1442-08CP
onsemi
EMI Filter with ESD Protection, WLCSP15, 3.16x1.05, 3500-DSFTP
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | WLCSP15, 3.16x1.05 | |
Package Description | LEAD FREE, CSP, 20 PIN | |
Pin Count | 15 | |
Manufacturer Package Code | 567CN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | PI-TYPE FILTER | |
Approvals | IEC | |
Capacitance | 30 µF | |
DC Resistance-Max | 120 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 0.714 mm | |
JESD-609 Code | e1 | |
Length | 3.205 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 8 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Package Material | PLASTIC | |
Packing Method | TAPE AND REEL | |
Terminal Finish | TIN SILVER COPPER | |
Width | 1.098 mm |
Alternate Parts for CM1442-08CP
This table gives cross-reference parts and alternative options found for CM1442-08CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM1442-08CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM1442-08CS | Data Line Filter, 8 Function(s) | California Micro Devices | CM1442-08CP vs CM1442-08CS |
CM1442-08CS | Data Line Filter, 8 FUNCTIONS, DATA LINE FILTER, SURFACE MOUNT | onsemi | CM1442-08CP vs CM1442-08CS |