Part Details for CM252016-1R5K by Bourns Inc
Overview of CM252016-1R5K by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CM252016-1R5K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Inductor General Purpose Chip Wirewound 1.5uH 10% 7.96MHz 25Q-Factor Ferrite 170mA 850mOhm DCR 1008 T/R | Alternative Product Available |
|
$0 | Buy Now |
Part Details for CM252016-1R5K
CM252016-1R5K CAD Models
CM252016-1R5K Part Data Attributes:
|
CM252016-1R5K
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CM252016-1R5K
Bourns Inc
General Purpose Inductor, 1.5uH, 10%, 1 Element, Ferrite-Core, SMD, 1008, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1008 | |
Construction | Chip | |
Core Material | FERRITE | |
DC Resistance | 0.85 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Package Height | 1.6 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 25 | |
Rated Current-Max | 0.17 A | |
Self Resonance Frequency | 90 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.96 MHz | |
Tolerance | 10% |
Alternate Parts for CM252016-1R5K
This table gives cross-reference parts and alternative options found for CM252016-1R5K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM252016-1R5K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3611T1R5K | 1 ELEMENT, 1.5uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1008 | TE Connectivity | CM252016-1R5K vs 3611T1R5K |