Filter Your Search
1 - 2 of 2 results
|
CM252016-1R5K
Bourns Inc
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 1.5 µH | 850 mΩ | 10 % | YES | 7.96 MHz | 170 mA | 90 MHz | FERRITE | 25 | 1008 | RF INDUCTOR | 1 | NO | e0 | 100 °C | -20 °C | Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | WRAPAROUND | 1.6 mm | 2.5 mm | 2 mm | BOURNS INC | CHIP | unknown | EAR99 | 8504.50.80.00 | ||
|
CM252016-1R5KL
Bourns Inc
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1.5 µH | 850 mΩ | 10 % | YES | 7.96 MHz | 170 mA | 90 MHz | FERRITE | 25 | 1008 | RF INDUCTOR | 1 | NO | e2 | 100 °C | -40 °C | Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Copper (Sn99.3Cu0.7) | DUAL ENDED | WRAPAROUND | 1.6 mm | 2.5 mm | 2 mm | BOURNS INC | 1008 | not_compliant | EAR99 | 8504.50.80.00 |