Part Details for CMXE100D10 by Sensata Technologies
Overview of CMXE100D10 by Sensata Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMXE100D10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
558-CMXE100D10
|
Mouser Electronics | Solid State Relays - PCB Mount SSR SPST-NO 100VDC 10A SIP RoHS: Compliant | 0 |
|
$48.0400 / $52.8700 | Order Now |
DISTI #
CMXE100D10
|
TTI | Solid State Relays - PCB Mount SSR SPST-NO 100VDC 10A SIP Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 24 In Stock |
|
$42.5100 / $52.5800 | Buy Now |