Filter Your Search
1 - 2 of 2 results
|
CMXE100D10
Crydom Inc
|
$27.1308 | Yes | Transferred | 10 A | 2.5 kV | UL RECOGNIZED | SINGLE WITH BUILT-IN RESISTOR | 10 mΩ | TRANSISTOR OUTPUT SSR | 80 °C | -30 °C | 1 | CRYDOM INC | compliant | 8541.40.95.00 | |||||||||||
|
CMXE100D10
Sensata Circuit Breakers
|
Check for Price | Active | 12 mA | NO | THROUGH HOLE MOUNT | 2.5 kV | 20 V | 12 mA | IEC-62314; IEC-60335-1; IEC-60695-2-10, 2-11, 10-2, UL RECOGNIZED | COMPLEX | DC | 18 mΩ | TRANSISTOR OUTPUT SSR | MOSFET | 80 °C | -30 °C | 1 | 25.4 mm | 43.1 mm | SENSATA-AIRPAX | compliant | 8541.40.95.00 |