Part Details for CO4605-125.000-TR by Raltron Electronics Corporation
Overview of CO4605-125.000-TR by Raltron Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CO4605-125.000-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.8500 | Buy Now |
Part Details for CO4605-125.000-TR
CO4605-125.000-TR CAD Models
CO4605-125.000-TR Part Data Attributes
|
CO4605-125.000-TR
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CO4605-125.000-TR
Raltron Electronics Corporation
CMOS Output Clock Oscillator, 50MHz Min, 125MHz Max, 125MHz Nom, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Package Description | DILCC4,.2,200 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.60.00.60 | |
Additional Feature | ENABLE/DISABLE FUNCTION; TAPE AND REEL | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 125 MHz | |
Operating Frequency-Min | 50 MHz | |
Operating Frequency-Nom | 125 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC4,.2,200 | |
Physical Dimension | 7.0mm x 5.0mm x 1.6mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 3 ns | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) |
Alternate Parts for CO4605-125.000-TR
This table gives cross-reference parts and alternative options found for CO4605-125.000-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CO4605-125.000-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EC2600TS-125.00M | CRYSTAL OSCILLATOR, CLOCK, 125MHz, CMOS OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Ecliptek Corporation | CO4605-125.000-TR vs EC2600TS-125.00M |
EN13C7D2F-125.000MTR | CRYSTAL OSCILLATOR, CLOCK, 125MHz, CMOS OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 6 PIN | Ecliptek Corporation | CO4605-125.000-TR vs EN13C7D2F-125.000MTR |
531CA125M000DG | CMOS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | CO4605-125.000-TR vs 531CA125M000DG |
530CA125M000DG | CMOS Output Clock Oscillator, 10MHz Min, 945MHz Max, 125MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | CO4605-125.000-TR vs 530CA125M000DG |
VP-700-EAE-KAAN-125M0000000 | CMOS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-4 | Vectron International | CO4605-125.000-TR vs VP-700-EAE-KAAN-125M0000000 |
EN13C7H2F-125.000M | CRYSTAL OSCILLATOR, CLOCK, 125MHz, CMOS OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 6 PIN | Ecliptek Corporation | CO4605-125.000-TR vs EN13C7H2F-125.000M |
530CA125M000BG | CMOS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | CO4605-125.000-TR vs 530CA125M000BG |
530CA125M000BGR | CMOS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | CO4605-125.000-TR vs 530CA125M000BGR |
531CA125M000BG | CMOS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | CO4605-125.000-TR vs 531CA125M000BG |
K50H-3CG-SE125.000 | XO, Clock, CRYSTAL OSCILLATOR, CLOCK, 125 MHz, CMOS OUTPUT, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | KYOCERA Crystal Device Corporation | CO4605-125.000-TR vs K50H-3CG-SE125.000 |