Filter Your Search
1 - 1 of 1 results
|
CO4605-125.000-TR
Raltron Electronics Corporation
|
Check for Price | Yes | Yes | Active | 125 MHz | 50 % | 15 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 3 ns | NO | 125 MHz | 50 MHz | 3 ns | 25 mA | 3.6 V | 3 V | 55/45 % | e4 | Not Qualified | 70 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | Gold (Au) | 7.0mm x 5.0mm x 1.6mm | RALTRON ELECTRONICS CORP | DILCC4,.2,200 | compliant | EAR99 | 8541.60.00.60 | Clock |