Part Details for CP5032-156.250-3.3-25-X-T-TR by Raltron Electronics Corporation
Overview of CP5032-156.250-3.3-25-X-T-TR by Raltron Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP5032-156.250-3.3-25-X-T-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2151-CP5032-156.250-3.3-25-X-T-TRCT-ND
|
DigiKey | XTAL OSC XO 156.25MHZ 3.3V LVPEC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.2572 / $4.9500 | Buy Now |
|
Future Electronics | CP5032 Series 156.25 MHz +/-25ppm Stab -40C to 85C Oscillators RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$4.0900 / $4.2700 | Buy Now |
Part Details for CP5032-156.250-3.3-25-X-T-TR
CP5032-156.250-3.3-25-X-T-TR CAD Models
CP5032-156.250-3.3-25-X-T-TR Part Data Attributes
|
CP5032-156.250-3.3-25-X-T-TR
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CP5032-156.250-3.3-25-X-T-TR
Raltron Electronics Corporation
LVPECL Output Clock Oscillator, 156.25MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Package Description | DILCC6,.12, 50 | |
Reach Compliance Code | unknown | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | |
Fall Time-Max | 1 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 156.25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Package Equivalence Code | DILCC6,.12, 50 | |
Physical Dimension | 5 mm x 3.2 mm x 1.3 mm | |
Rise Time-Max | 1 ns | |
Supply Current-Max | 80 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD |
Alternate Parts for CP5032-156.250-3.3-25-X-T-TR
This table gives cross-reference parts and alternative options found for CP5032-156.250-3.3-25-X-T-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CP5032-156.250-3.3-25-X-T-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG7050EEN156.250000M-CDHA | LVPECL Output Clock Oscillator, 156.25MHz Nom, SMD, 6 PIN | Seiko Epson Corporation | CP5032-156.250-3.3-25-X-T-TR vs SG7050EEN156.250000M-CDHA |
VC-709-ECE-FAAN-156M250000 | VC-709-ECE-FAAN-156M250000 | Microchip Technology Inc | CP5032-156.250-3.3-25-X-T-TR vs VC-709-ECE-FAAN-156M250000 |
SG3225EEN156.250000M-CDGA0 | LVPECL Output Clock Oscillator, 156.25MHz Nom, SMD, 6 PIN | Seiko Epson Corporation | CP5032-156.250-3.3-25-X-T-TR vs SG3225EEN156.250000M-CDGA0 |
590AB156M250DG | LVPECL Output Clock Oscillator, 156.25MHz Nom, | Skyworks Solutions Inc | CP5032-156.250-3.3-25-X-T-TR vs 590AB156M250DG |
SG7050EEN156.250000M-CDHA3 | LVPECL Output Clock Oscillator, 156.25MHz Nom, SMD, 6 PIN | Seiko Epson Corporation | CP5032-156.250-3.3-25-X-T-TR vs SG7050EEN156.250000M-CDHA3 |
SIT9366AC-5B2-33N156.250000 | 1 to 220 MHz, Low Jitter Differential XO | SiTime Corporation | CP5032-156.250-3.3-25-X-T-TR vs SIT9366AC-5B2-33N156.250000 |
GXO-E72L/AI156.25MHZ | LVPECL Output Clock Oscillator, 156.25MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-6 | Golledge Electronics Ltd | CP5032-156.250-3.3-25-X-T-TR vs GXO-E72L/AI156.25MHZ |
EMCL23N2J-156.250M | CRYSTAL OSCILLATOR, CLOCK, 156.25MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | CP5032-156.250-3.3-25-X-T-TR vs EMCL23N2J-156.250M |
SG7050EEN156.250000M-CDHA0 | LVPECL Output Clock Oscillator, 156.25MHz Nom, SMD, 6 PIN | Seiko Epson Corporation | CP5032-156.250-3.3-25-X-T-TR vs SG7050EEN156.250000M-CDHA0 |
EMCL23N2H-156.250MTR | CRYSTAL OSCILLATOR, CLOCK, 156.25MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | CP5032-156.250-3.3-25-X-T-TR vs EMCL23N2H-156.250MTR |