-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, THIN FILM, 0.063W, 1%, 50ppm, 187000ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53R2594
|
Newark | Surface Mount Chip Resistor, Thin Film, Cpf Series, 187 Kohm, 63 Mw, 1%, 60 V, 0603 [1608 Metric] |Neohm Te Connectivity CPF0603F187KC1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0210 / $0.0240 | Buy Now |
DISTI #
A102225CT-ND
|
DigiKey | RES SMD 187K OHM 1% 1/16W 0603 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
160 In Stock |
|
$0.0169 / $0.1000 | Buy Now |
DISTI #
8-1879338-2
|
Avnet Americas | Res Thin Film 0603 187K Ohm 1% 1/16W ±50ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: 8-1879338-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0162 / $0.0183 | Buy Now |
DISTI #
279-CPF0603F187KC1
|
Mouser Electronics | Thin Film Resistors - SMD CPF 0603 187K 1% 50PPM 1K RL RoHS: Compliant | 2696 |
|
$0.0150 / $0.1000 | Buy Now |
|
Onlinecomponents.com | Thin Film Resistor - SMD 0603 - 187 Kohm (+/-) 1% - 1/16 W - 50V - TCR (+/-) 50ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0139 / $0.0267 | Buy Now |
DISTI #
8-1879338-2
|
Avnet Americas | Res Thin Film 0603 187K Ohm 1% 1/16W ±50ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: 8-1879338-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0162 / $0.0183 | Buy Now |
DISTI #
8-1879338-2
|
Avnet Abacus | Res Thin Film 0603 187K Ohm 1% 1/16W �50ppm/�C Molded SMD SMD Paper T/R (Alt: 8-1879338-2) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1527719RL
|
element14 Asia-Pacific | RES, 187K, 1%, 0.063W, 0603, THIN FILM RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.0369 / $0.0502 | Buy Now |
DISTI #
1527719
|
element14 Asia-Pacific | RES, 187K, 1%, 0.063W, 0603, THIN FILM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.0369 / $0.1035 | Buy Now |
DISTI #
1527719RL
|
Farnell | RES, 187K, 1%, 0.063W, 0603, THIN FILM RoHS: Compliant Min Qty: 50 Lead time: 3 Weeks, 1 Days Container: Reel | 0 |
|
$0.1306 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CPF0603F187KC1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF0603F187KC1
TE Connectivity
RESISTOR, THIN FILM, 0.063W, 1%, 50ppm, 187000ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Physical Dimension | 1.55mm x .8mm x .45mm | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 187000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for CPF0603F187KC1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF0603F187KC1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC0350F1873E4E | Fixed Resistor, Thin Film, 0.0625W, 187000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | CPF0603F187KC1 vs TC0350F1873E4E |
AS73G1JT1873F | Fixed Resistor, Thin Film, 0.0625W, 187000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | MERITEK Electronics Corporation | CPF0603F187KC1 vs AS73G1JT1873F |
WF06T1873FVLQ | Fixed Resistor, Thin Film, 0.0625W, 187000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CPF0603F187KC1 vs WF06T1873FVLQ |
TC0350F1873TCE | Fixed Resistor, Thin Film, 0.0625W, 187000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | CPF0603F187KC1 vs TC0350F1873TCE |
WF06T1873FTLQ | Fixed Resistor, Thin Film, 0.0625W, 187000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CPF0603F187KC1 vs WF06T1873FTLQ |
SF06T1873FTLQ | Fixed Resistor, Thin Film, 0.0625W, 187000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CPF0603F187KC1 vs SF06T1873FTLQ |
TC0350F1873T4E | Fixed Resistor, Thin Film, 0.0625W, 187000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | CPF0603F187KC1 vs TC0350F1873T4E |
TC0350F1873T5E | Fixed Resistor, Thin Film, 0.0625W, 187000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | CPF0603F187KC1 vs TC0350F1873T5E |
RN73G1JTD1873F | Fixed Resistor, Thin Film, 0.0625W, 187000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | CPF0603F187KC1 vs RN73G1JTD1873F |
RN06F1873CT5-50 | Fixed Resistor, Thin Film, 0.0625W, 187000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Cal-Chip Electronics | CPF0603F187KC1 vs RN06F1873CT5-50 |