Part Details for CPF251R100FKE14 by Vishay Intertechnologies
Overview of CPF251R100FKE14 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPF251R100FKE14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41K8868
|
Newark | Metal Film Resistor, 51.1 Ohm, 2W, 1%, Resistance:51.1Ohm, Product Range:Cpf Series, Power Rating:2W, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:350V, Resistor Technology:Metal Film Rohs Compliant: Yes |Vishay CPF251R100FKE14 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 727 |
|
$0.2270 | Buy Now |
DISTI #
CPF251R100FKE14
|
Avnet Americas | Res Metal Film 51.1Ohm 1% ± 100ppm/°C 2W Industrial Power Precision Flameproof Axial Leaded Bulk - Bulk (Alt: CPF251R100FKE14) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 65 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2903 / $5.6595 | Buy Now |
DISTI #
41K8868
|
Avnet Americas | Res Metal Film 51.1Ohm 1% ± 100ppm/°C 2W Industrial Power Precision Flameproof Axial Leaded Bulk - Bulk (Alt: 41K8868) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 66 Weeks, 3 Days Container: Bulk | 727 Partner Stock |
|
$4.2200 / $5.1800 | Buy Now |
DISTI #
71-CPF251R100FKE14
|
Mouser Electronics | Metal Film Resistors - Through Hole 2watts 51.1ohms 1% 100ppm RoHS: Compliant | 437 |
|
$1.8200 / $2.8900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$4.4000 | Buy Now |
DISTI #
CPF251R100FKE14
|
Avnet Americas | Res Metal Film 51.1Ohm 1% ± 100ppm/°C 2W Industrial Power Precision Flameproof Axial Leaded Bulk - Bulk (Alt: CPF251R100FKE14) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 65 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2903 / $5.6595 | Buy Now |
DISTI #
41K8868
|
Avnet Americas | Res Metal Film 51.1Ohm 1% ± 100ppm/°C 2W Industrial Power Precision Flameproof Axial Leaded Bulk - Bulk (Alt: 41K8868) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 66 Weeks, 3 Days Container: Bulk | 727 Partner Stock |
|
$4.2200 / $5.1800 | Buy Now |
Part Details for CPF251R100FKE14
CPF251R100FKE14 CAD Models
CPF251R100FKE14 Part Data Attributes:
|
CPF251R100FKE14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CPF251R100FKE14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 2W, 51.1ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 66 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.81 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 230 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 3.68 mm | |
Package Length | 8.74 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 51.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for CPF251R100FKE14
This table gives cross-reference parts and alternative options found for CPF251R100FKE14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF251R100FKE14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCF0251R1FKE36 | Fixed Resistor, Metal Film, 2W, 51.1ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CPF251R100FKE14 vs CCF0251R1FKE36 |
CPF251R100FKEE6 | Fixed Resistor, Metal Film, 2W, 51.1ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CPF251R100FKE14 vs CPF251R100FKEE6 |
CPF251R100FKB14 | Fixed Resistor, Metal Film, 2W, 51.1ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CPF251R100FKE14 vs CPF251R100FKB14 |
CCF0251R1FKE36 | RESISTOR, METAL FILM, 2 W, 1 %, 100 ppm, 51.1 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Vishay Dale | CPF251R100FKE14 vs CCF0251R1FKE36 |
CPF251R100FKRE6 | Fixed Resistor, Metal Film, 2W, 51.1ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CPF251R100FKE14 vs CPF251R100FKRE6 |
CPF251R100FKE36 | Fixed Resistor, Metal Film, 2W, 51.1ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CPF251R100FKE14 vs CPF251R100FKE36 |
CPF251R100FKR36 | Fixed Resistor, Metal Film, 2W, 51.1ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CPF251R100FKE14 vs CPF251R100FKR36 |
CCF0251R1FKR36 | RESISTOR, METAL FILM, 2 W, 1 %, 100 ppm, 51.1 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, HALOGEN FREE | Vishay Dale | CPF251R100FKE14 vs CCF0251R1FKR36 |
CCF-251R1FE36 | Fixed Resistor, Metal Film, 2W, 51.1ohm, 350V, 1% +/-Tol, -100,100ppm/Cel, | Vishay Intertechnologies | CPF251R100FKE14 vs CCF-251R1FE36 |