Part Details for CQ0201ARNPO8BNR90 by YAGEO Corporation
Overview of CQ0201ARNPO8BNR90 by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CQ0201ARNPO8BNR90
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK2506
|
Newark | Cap, 0.9Pf, 25V, Mlcc, 0201 Rohs Compliant: Yes |Yageo CQ0201ARNPO8BNR90 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 15000 |
|
$0.0370 / $0.0810 | Buy Now |
DISTI #
13-CQ0201ARNPO8BNR90CT-ND
|
DigiKey | CAP CER 0.9PF 25V C0G/NPO 0201 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0111 / $0.1200 | Buy Now |
DISTI #
CQ0201ARNPO8BNR90
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.9 pF, 25 V, ± 0.05pF, C0G (NP0), 0201 [0603 Metric] - Tape and Reel (Alt: CQ0201ARNPO8BNR90) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0111 | Buy Now |
DISTI #
603-CQ201ARNPO8BNR90
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25 V 0.9pF C0G 0201 Tol 0.05pF RoHS: Compliant | 0 |
|
$0.0120 | Order Now |
|
Future Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25 V 0.9pF C0G 0201 Tol 0.05pF RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.0109 / $0.0120 | Buy Now |
DISTI #
CQ0201ARNPO8BNR90
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.9 pF, 25 V, ± 0.05pF, C0G (NP0), 0201 [0603 Metric] - Tape and Reel (Alt: CQ0201ARNPO8BNR90) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0111 | Buy Now |
Part Details for CQ0201ARNPO8BNR90
CQ0201ARNPO8BNR90 CAD Models
CQ0201ARNPO8BNR90 Part Data Attributes:
|
CQ0201ARNPO8BNR90
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CQ0201ARNPO8BNR90
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5.5556% +Tol, 5.5556% -Tol, NP0, -/+30ppm/Cel TC, 0.0000009uF, 0201
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 9e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5.5556% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 5.5556% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for CQ0201ARNPO8BNR90
This table gives cross-reference parts and alternative options found for CQ0201ARNPO8BNR90. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CQ0201ARNPO8BNR90, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250R05L0R9AV4T | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 0.0000009uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | CQ0201ARNPO8BNR90 vs 250R05L0R9AV4T |
250R05L0R9AV4T | Ceramic Capacitor, Ceramic | Johanson Dielectrics Inc | CQ0201ARNPO8BNR90 vs 250R05L0R9AV4T |
C0201HQN250-0R9AG6P | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 0.0000009uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | VENKEL LTD | CQ0201ARNPO8BNR90 vs C0201HQN250-0R9AG6P |
C0603C0G1E0R9W(030BF) | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.0000009 uF, SURFACE MOUNT, 0201, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | CQ0201ARNPO8BNR90 vs C0603C0G1E0R9W(030BF) |
C0201HQN250-0R9AG6E | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 0.0000009uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | VENKEL LTD | CQ0201ARNPO8BNR90 vs C0201HQN250-0R9AG6E |
C0201HQN250-0R9AN6E | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 0.0000009uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | VENKEL LTD | CQ0201ARNPO8BNR90 vs C0201HQN250-0R9AN6E |
C0603C0G1E0R9W030BF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 0.0000009uF, Surface Mount, 0201, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | CQ0201ARNPO8BNR90 vs C0603C0G1E0R9W030BF |
C0201HQN250-0R9AN6P | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 0.0000009uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | VENKEL LTD | CQ0201ARNPO8BNR90 vs C0201HQN250-0R9AN6P |
250R05L0R9AV4Y | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5.5556% +Tol, 5.5556% -Tol, NP0, -/+30ppm/Cel TC, 0.0000009uF, 0201 | Johanson Technology Inc | CQ0201ARNPO8BNR90 vs 250R05L0R9AV4Y |
GUQ02CG0R9A25NT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 0.0000009uF, Surface Mount, 0201, CHIP, LEAD FREE | Cal-Chip Electronics | CQ0201ARNPO8BNR90 vs GUQ02CG0R9A25NT |