-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-3332-ND
|
DigiKey | DC DC CONVERTER 24V 50W Min Qty: 1 Lead time: 24 Weeks Container: Tray |
92 In Stock |
|
$87.4305 / $103.5400 | Buy Now |
DISTI #
418-CQB50W12-72S24
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC Converter, Quarter Brick, 30 to 50 Watt, 12:1 Input Range, for Railway System, 14-160VAC Input, 24VDC Output, 2.1A, 89% Efficiency RoHS: Compliant | 7 |
|
$89.2900 / $100.4600 | Buy Now |
|
Onlinecomponents.com | Isolated DC-DC Converter - 50W - 14-160 VDC Input - 24.0 VDC Output - 2.1A - PCB Mount - Encapsulated - M3 Mounting Inserts - On/Off Pos Logic RoHS: Compliant |
25 In Stock |
|
$73.4500 / $93.1400 | Buy Now |
DISTI #
CQB50W12-72S24
|
TME | Converter: DC/DC, 50W, Uin: 14÷160V, Uout: 24VDC, Iout: 2.1A, 240kHz Min Qty: 1 | 5 |
|
$92.9800 / $113.7000 | Buy Now |
DISTI #
000000000005660783
|
Sager | Isolated DC/DC Converters - Through Hole DC-DC Converter, Quarter Brick, 30 to 50 Watt, 12:1 Input Range, for Railway System, 14-160VAC Input, 24VDC Output, 2.1A, 89% Efficiency Min Qty: 1 | 20 |
|
$68.7700 / $90.0000 | Buy Now |
|
Master Electronics | Isolated DC-DC Converter - 50W - 14-160 VDC Input - 24.0 VDC Output - 2.1A - PCB Mount - Encapsulated - M3 Mounting Inserts - On/Off Pos Logic RoHS: Compliant |
25 In Stock |
|
$73.4500 / $93.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CQB50W12-72S24
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CQB50W12-72S24
Cincon Electronics Corporation
DC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Package Description | DFM, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cincon | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, EN | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 87% | |
Input Voltage-Max | 160 V | |
Input Voltage-Min | 14 V | |
Input Voltage-Nom | 72 V | |
JESD-30 Code | R-PDFM-P8 | |
Length | 57.9 mm | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Output Current-Max | 2.1 A | |
Output Voltage-Max | 24.1 V | |
Output Voltage-Min | 19.2 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | THERMAL; SHORT CIRCUIT | |
Seated Height-Max | 13.2 mm | |
Surface Mount | NO | |
Switching Frequency-Max | 265 kHz | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 50 W | |
Trim/Adjustable Output | YES | |
Width | 36.8 mm |