Filter Your Search
1 - 8 of 8 results
|
CQB50W12-72S24-C
Cincon Electronics Corporation
|
$56.9872 | Active | 72 V | 24 V | 160 V | 14 V | 19.2 V | 24.1 V | 2.1 A | 1 | NO | YES | 265 kHz | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 87 % | 0.2 % | 0.2 % | 1 | THERMAL; SHORT CIRCUIT | HYBRID | 50 W | R-PDFM-P8 | UL, EN | 8 | PLASTIC/EPOXY | DFM | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | DUAL | 36.8 mm | 57.9 mm | 13.2 mm | CINCON ELECTRONICS CO LTD | DFM, | compliant | EAR99 | 2020-08-21 | ||||||
|
CQB50W12-72S24N-C
Cincon Electronics Corporation
|
$85.1829 | Active | 72 V | 24 V | 160 V | 14 V | 19.2 V | 24.1 V | 2.1 A | 1 | NO | YES | 265 kHz | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 87 % | 0.2 % | 0.2 % | 1 | THERMAL; SHORT CIRCUIT | HYBRID | 50 W | R-PDFM-P8 | UL, EN | 8 | PLASTIC/EPOXY | DFM | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | DUAL | 36.8 mm | 57.9 mm | 13.2 mm | CINCON ELECTRONICS CO LTD | PACKAGE-8 | compliant | ||||||||
|
CQB50W12-72S24N
Cincon Electronics Corporation
|
$85.1829 | Active | 72 V | 24 V | 160 V | 14 V | 19.2 V | 24.1 V | 2.1 A | 1 | NO | YES | 265 kHz | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 87 % | 0.2 % | 0.2 % | 1 | THERMAL; SHORT CIRCUIT | HYBRID | 50 W | R-PDFM-P8 | UL, EN | 8 | PLASTIC/EPOXY | DFM | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | DUAL | 36.8 mm | 57.9 mm | 13.2 mm | CINCON ELECTRONICS CO LTD | DFM, | compliant | EAR99 | 2020-08-21 | ||||||
|
CQB50W12-72S24
Cincon Electronics Corporation
|
$90.0497 | Active | 72 V | 24 V | 160 V | 14 V | 19.2 V | 24.1 V | 2.1 A | 1 | NO | YES | 265 kHz | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 87 % | 0.2 % | 0.2 % | 1 | THERMAL; SHORT CIRCUIT | HYBRID | 50 W | R-PDFM-P8 | UL, EN | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DFM | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | DUAL | 36.8 mm | 57.9 mm | 13.2 mm | CINCON ELECTRONICS CO LTD | DFM, | compliant | EAR99 | Cincon | ||||
|
CQB50W12-72S24N-CMFC
Cincon Electronics Corporation
|
$133.5699 | Active | NOT SPECIFIED | NOT SPECIFIED | CINCON ELECTRONICS CO LTD | , | compliant | EAR99 | Cincon | |||||||||||||||||||||||||||||||||||||
|
CQB50W12-72S24-CMFC
Cincon Electronics Corporation
|
$133.5699 | Active | NOT SPECIFIED | NOT SPECIFIED | CINCON ELECTRONICS CO LTD | , | compliant | EAR99 | Cincon | |||||||||||||||||||||||||||||||||||||
|
CQB50W12-72S24-CMFD
Cincon Electronics Corporation
|
$135.0184 | Active | 72 V | 24 V | 160 V | 14 V | 19.2 V | 26.4 V | 2.1 A | 1 | NO | YES | 265 kHz | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 89 % | 0.2 % | 0.2 % | 1 | OVER CURRENT; OVER VOLTAGE; SHORT CIRCUIT PROTECTION | 0.04 Vrms | HYBRID | 50 W | R-XDFM-X12 | EN, IEC, UL | NOT SPECIFIED | NOT SPECIFIED | 12 | UNSPECIFIED | DFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | DUAL | CINCON ELECTRONICS CO LTD | , | compliant | EAR99 | Cincon | ||||||
|
CQB50W12-72S24N-CMFD
Cincon Electronics Corporation
|
$137.1352 | Active | NOT SPECIFIED | NOT SPECIFIED | CINCON ELECTRONICS CO LTD | , | compliant | EAR99 | Cincon |