Part Details for CR0603AFX-20R0EAS by Bourns Inc
Overview of CR0603AFX-20R0EAS by Bourns Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR0603AFX-20R0EAS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
118-CR0603AFX-20R0EASCT-ND
|
DigiKey | RESA-AS 0603 20R 1% 100MW TC100 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4984 In Stock |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
CR0603AFX-20R0EAS
|
Avnet Americas | RESA-AS 0603 20R 1% 100MW TC100 - Tape and Reel (Alt: CR0603AFX-20R0EAS) RoHS: Not Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0032 / $0.0036 | Buy Now |
DISTI #
652-CR0603AFX20R0EAS
|
Mouser Electronics | Thick Film Resistors - SMD ResA-AS 0603 20R 1% 100mW TC100 RoHS: Compliant | 8233 |
|
$0.0060 / $0.1000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.0035 / $0.0052 | Buy Now | |
DISTI #
CR0603AFX-20R0EAS
|
Avnet Americas | RESA-AS 0603 20R 1% 100MW TC100 - Tape and Reel (Alt: CR0603AFX-20R0EAS) RoHS: Not Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0032 / $0.0036 | Buy Now |
|
Master Electronics | 0 |
|
$0.0035 / $0.0052 | Buy Now |
Part Details for CR0603AFX-20R0EAS
CR0603AFX-20R0EAS CAD Models
CR0603AFX-20R0EAS Part Data Attributes:
|
CR0603AFX-20R0EAS
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CR0603AFX-20R0EAS
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 20 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for CR0603AFX-20R0EAS
This table gives cross-reference parts and alternative options found for CR0603AFX-20R0EAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0603AFX-20R0EAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTTKFR0603FTE20R0 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Central Technologies | CR0603AFX-20R0EAS vs CTTKFR0603FTE20R0 |
CR1620R0FB | Fixed Resistor, 0.1W, 20ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Hokuriku Electric Industry Co Ltd | CR0603AFX-20R0EAS vs CR1620R0FB |
FPF03FW-20R0 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | CR0603AFX-20R0EAS vs FPF03FW-20R0 |
NMCR0603FJ20R0 | RES,SMT,THICK FILM,20 OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE | SEI Stackpole Electronics Inc | CR0603AFX-20R0EAS vs NMCR0603FJ20R0 |
CR0603-10W-20R0FSNT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603 | VENKEL LTD | CR0603AFX-20R0EAS vs CR0603-10W-20R0FSNT |
RK73H1JRTTDB20R0F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | CR0603AFX-20R0EAS vs RK73H1JRTTDB20R0F |
FCF03FW-30X-W | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | CR0603AFX-20R0EAS vs FCF03FW-30X-W |
RMNW16K200FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | CR0603AFX-20R0EAS vs RMNW16K200FTP |
RMNW16K200FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | CR0603AFX-20R0EAS vs RMNW16K200FB |
RMS06FL20R0 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | CR0603AFX-20R0EAS vs RMS06FL20R0 |