CR0805-FX-2743ELF
Bourns Inc
Description: Fixed Resistor, Ruthenium Oxide, 0.125W, 274000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT

Overview of CR0805-FX-2743ELF by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Security and Surveillance Computing and Data Storage Financial Technology (Fintech) Healthcare Energy and Power Systems Renewable Energy Automotive

Price & Stock for CR0805-FX-2743ELF by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 32K3014
Newark Resistor, ruthenium Oxide,274Kohms,100Wv,1+/-% Tol,-100,100Ppm-Tc,0805-Case Rohs Compliant: Yes |Bourns CR0805-FX-2743ELF RoHS: Compliant Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 10,000 $0.0080
$0.0080 Buy Now
DISTI # 118-CR0805-FX-2743ELFCT-ND
DigiKey RES SMD 274K OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 14950
In Stock
  • 1 $0.1000
  • 10 $0.0310
  • 50 $0.0198
  • 100 $0.0166
  • 500 $0.0115
  • 1,000 $0.0099
  • 5,000 $0.0073
  • 10,000 $0.0065
  • 25,000 $0.0057
  • 35,000 $0.0055
  • 50,000 $0.0052
  • 125,000 $0.0047
$0.0047 / $0.1000 Buy Now
DISTI # CR0805-FX-2743ELF
Avnet Americas SMD Chip Resistor, 274 kOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CR0805-FX-2743ELF) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 25,000 $0.0043
  • 35,000 $0.0042
  • 60,000 $0.0023
  • 125,000 $0.0023
  • 250,000 $0.0022
  • 1,250,000 $0.0022
  • 2,500,000 $0.0021
$0.0021 / $0.0043 Buy Now
DISTI # 652-CR0805FX-2743ELF
Mouser Electronics Thick Film Resistors - SMD 274K 1% RoHS: Compliant 36217
  • 1 $0.1000
  • 10 $0.0200
  • 100 $0.0110
  • 1,000 $0.0070
  • 5,000 $0.0040
  • 50,000 $0.0030
$0.0030 / $0.1000 Buy Now
Onlinecomponents.com Thick Film Chip Resistor - 1/8 W - 274 Kohm ±1% - ±100ppm/°C - SMD 0805 - RoHS Compliant - Tape&Reel RoHS: Compliant 0
  • 5,000 $0.0062
  • 25,000 $0.0048
  • 50,000 $0.0029
  • 100,000 $0.0027
  • 150,000 $0.0026
  • 250,000 $0.0025
  • 500,000 $0.0024
$0.0024 / $0.0062 Buy Now
DISTI # CR0805-FX-2743ELF
Avnet Abacus SMD Chip Resistor, 274 kOhm, � 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CR0805-FX-2743ELF) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
LCSC 125mW Thick Film Resistors 100ppm/ 1% 274k 0805 Chip Resistor - Surface Mount ROHS 14017
  • 50 $0.0130
  • 500 $0.0106
  • 1,500 $0.0092
  • 5,000 $0.0084
  • 25,000 $0.0077
  • 50,000 $0.0073
$0.0073 / $0.0130 Buy Now
Master Electronics Thick Film Chip Resistor - 1/8 W - 274 Kohm ±1% - ±100ppm/°C - SMD 0805 - RoHS Compliant - Tape&Reel RoHS: Compliant 0
  • 5,000 $0.0062
  • 25,000 $0.0048
  • 50,000 $0.0029
  • 100,000 $0.0027
  • 150,000 $0.0026
  • 250,000 $0.0025
  • 500,000 $0.0024
$0.0024 / $0.0062 Buy Now

CAD Models for CR0805-FX-2743ELF by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CR0805-FX-2743ELF by Bourns Inc

CR0805-FX-2743ELF
Bourns Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Package Description
CHIP, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Bourns
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Resistance
274000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
150 V
Want to compare parts?
  1. CR0805-FX-2743ELF
    Bourns Inc
    Fixed Resistor, Ruthenium Oxide, 0.125W, 274000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for CR0805-FX-2743ELF

This table gives cross-reference parts and alternative options found for CR0805-FX-2743ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0805-FX-2743ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CRG0805-R-2743FT Fixed Resistor, 0.125W, 274000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP VENKEL LTD CR0805-FX-2743ELF vs CRG0805-R-2743FT
CR0805-10W-2743FSNT-13 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 274000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, VENKEL LTD CR0805-FX-2743ELF vs CR0805-10W-2743FSNT-13
RC0805FR-07274KL Fixed Resistor, Metal Glaze/thick Film, 0.125W, 274000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation CR0805-FX-2743ELF vs RC0805FR-07274KL
RTT052743FBA Fixed Resistor, Metal Glaze/thick Film, 0.125W, 274000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Ralec CR0805-FX-2743ELF vs RTT052743FBA
RS05K2743FCL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 274000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd CR0805-FX-2743ELF vs RS05K2743FCL
CR-05FL6--274K Fixed Resistor, Metal Glaze/thick Film, 0.125W, 274000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Viking Tech Corp CR0805-FX-2743ELF vs CR-05FL6--274K
CRCW0805274KFKEB Fixed Resistor, Metal Glaze/thick Film, 0.125W, 274000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies CR0805-FX-2743ELF vs CRCW0805274KFKEB
CR0805F274KP20 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 274000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Ever Ohms Technology Co Ltd CR0805-FX-2743ELF vs CR0805F274KP20
RM10FTN2743 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 274000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE TA-I Technology Co Ltd CR0805-FX-2743ELF vs RM10FTN2743
MC0805-2743-FBQ Fixed Resistor, Metal Glaze/thick Film, 0.125W, 274000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP RCD Components Inc CR0805-FX-2743ELF vs MC0805-2743-FBQ

Related Parts for CR0805-FX-2743ELF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR0805-FX-2743ELF by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR0805-FX-2743ELF by Bourns Inc

Select Manufacturer
Which Manufacturer of CR0805-FX-2743ELF would you like to use for your alert(s)?
  • Please alert me when CR0805-FX-2743ELF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR0805-FX-2743ELF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR0805-FX-2743ELF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR0805-FX-2743ELF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR0805-FX-2743ELF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR0805-FX-2743ELF by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: