Part Details for CR22A-100D-2.54DS(70) by Hirose Electric Co Ltd
Overview of CR22A-100D-2.54DS(70) by Hirose Electric Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR22A-100D-2.54DS(70)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CR22A-100D-2.54DS(70)-ND
|
DigiKey | CONN EDGE DUAL FMALE 100POS 0.10 Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
15 In Stock |
|
$6.4873 / $7.1800 | Buy Now |
DISTI #
CR22A-100D-2.54DS(
|
Avnet Americas | Conn Card Edge SKT 100 POS 2.54mm Solder ST Thru-Hole Individual - Trays (Alt: CR22A-100D-2.54DS() RoHS: Compliant Min Qty: 15 Package Multiple: 15 Container: Tray | 0 |
|
RFQ | |
DISTI #
798-CR22A100D254DS70
|
Mouser Electronics | Standard Card Edge Connectors RoHS: Compliant | 0 |
|
$5.2500 / $7.1600 | Order Now |
DISTI #
CR22A-100D-2.54DS(
|
Avnet Americas | Conn Card Edge SKT 100 POS 2.54mm Solder ST Thru-Hole Individual - Trays (Alt: CR22A-100D-2.54DS() RoHS: Compliant Min Qty: 15 Package Multiple: 15 Container: Tray | 0 |
|
RFQ |
Part Details for CR22A-100D-2.54DS(70)
CR22A-100D-2.54DS(70) CAD Models
CR22A-100D-2.54DS(70) Part Data Attributes:
|
CR22A-100D-2.54DS(70)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR22A-100D-2.54DS(70)
Hirose Electric Co Ltd
Card Edge Connector, 100 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Additional Feature | POLARIZED | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 100 | |
UL Flammability Code | 94V-0 |
Alternate Parts for CR22A-100D-2.54DS(70)
This table gives cross-reference parts and alternative options found for CR22A-100D-2.54DS(70). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR22A-100D-2.54DS(70), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR22A-100D-2.54DSA(70) | Card Edge Connector, 100 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | Hirose Electric Co Ltd | CR22A-100D-2.54DS(70) vs CR22A-100D-2.54DSA(70) |
4-6437276-3 | Card Edge Connector, 100 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | TE Connectivity | CR22A-100D-2.54DS(70) vs 4-6437276-3 |
5-5583533-0 | Card Edge Connector, 100 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | TE Connectivity | CR22A-100D-2.54DS(70) vs 5-5583533-0 |