Part Details for CRCW04021K82FKEDC by Vishay Intertechnologies
Overview of CRCW04021K82FKEDC by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW04021K82FKEDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC0657
|
Newark | D10/Crcw0402-C 100 1K82 1% Et7 E3 Rohs Compliant: Yes |Vishay CRCW04021K82FKEDC Min Qty: 60000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
CRCW04021K82FKEDC
|
Avnet Americas | VISCRCW04021K82FKEDC RES THICK FILM 0402 - Tape and Reel (Alt: CRCW04021K82FKEDC) RoHS: Compliant Min Qty: 60000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0016 / $0.0021 | Buy Now |
DISTI #
71-CRCW04021K82FKEDC
|
Mouser Electronics | Thick Film Resistors - SMD 1/16W 1.82Kohms 1% Commercial Use RoHS: Compliant | 17552 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 10000 | 0 |
|
$0.0015 | Buy Now |
DISTI #
CRCW04021K82FKEDC
|
TTI | Thick Film Resistors - SMD 1/16W 1.82Kohms 1% Commercial Use pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 30000 In Stock |
|
$0.0019 / $0.0028 | Buy Now |
DISTI #
CRCW04021K82FKEDC
|
Avnet Americas | VISCRCW04021K82FKEDC RES THICK FILM 0402 - Tape and Reel (Alt: CRCW04021K82FKEDC) RoHS: Compliant Min Qty: 60000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0016 / $0.0021 | Buy Now |
Part Details for CRCW04021K82FKEDC
CRCW04021K82FKEDC CAD Models
CRCW04021K82FKEDC Part Data Attributes:
|
CRCW04021K82FKEDC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW04021K82FKEDC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1820ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC COLTAGE(V): 50 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 1820 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for CRCW04021K82FKEDC
This table gives cross-reference parts and alternative options found for CRCW04021K82FKEDC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW04021K82FKEDC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT021821FBA | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1820ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | CRCW04021K82FKEDC vs RTT021821FBA |
AF0402FR-7D1K82L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1820ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | CRCW04021K82FKEDC vs AF0402FR-7D1K82L |
RTT021821FH2 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1820ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | CRCW04021K82FKEDC vs RTT021821FH2 |
CR0402AFX-1821GAS | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1820ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | CRCW04021K82FKEDC vs CR0402AFX-1821GAS |
CPW10-1821-FK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1820ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | CRCW04021K82FKEDC vs CPW10-1821-FK |
RMF04FT1821 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1820ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | TA-I Technology Co Ltd | CRCW04021K82FKEDC vs RMF04FT1821 |
AC0402FR-7D1K82L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1820ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | CRCW04021K82FKEDC vs AC0402FR-7D1K82L |
RTT021821FH3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1820ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | CRCW04021K82FKEDC vs RTT021821FH3 |
CR10-1821-FK | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1820ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | CRCW04021K82FKEDC vs CR10-1821-FK |
CDP04021K821%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1820ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | CRCW04021K82FKEDC vs CDP04021K821%100PPM/KNP10 |