Part Details for CRCW060356R0JNEAHP by Vishay Intertechnologies
Overview of CRCW060356R0JNEAHP by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW060356R0JNEAHP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AJ5317
|
Newark | Crcw0603-Hp 200 56R 5% Et1 E3 |Vishay CRCW060356R0JNEAHP Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0180 | Buy Now |
DISTI #
CRCW060356R0JNEAHP
|
Avnet Americas | Resistor Pulse Proof Thick Film 0603 56Ohm 5% 1/3W ±200ppm/K Molded T/R - Tape and Reel (Alt: CRCW060356R0JNEAHP) Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0127 / $0.0199 | Buy Now |
DISTI #
71-CRCW060356R0JNEAH
|
Mouser Electronics | Thick Film Resistors - SMD CRCW0603-HP 200 56R 5% ET1 E3 RoHS: Compliant | 0 |
|
$0.0140 / $0.1400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0145 | Buy Now |
DISTI #
CRCW060356R0JNEAHP
|
Avnet Americas | Resistor Pulse Proof Thick Film 0603 56Ohm 5% 1/3W ±200ppm/K Molded T/R - Tape and Reel (Alt: CRCW060356R0JNEAHP) Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0127 / $0.0199 | Buy Now |
Part Details for CRCW060356R0JNEAHP
CRCW060356R0JNEAHP CAD Models
CRCW060356R0JNEAHP Part Data Attributes:
|
CRCW060356R0JNEAHP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW060356R0JNEAHP
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE(V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 56 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for CRCW060356R0JNEAHP
This table gives cross-reference parts and alternative options found for CRCW060356R0JNEAHP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW060356R0JNEAHP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM06J560CTDK-H | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | CRCW060356R0JNEAHP vs RM06J560CTDK-H |
CHP0603-JW-560ELF | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 56ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | CRCW060356R0JNEAHP vs CHP0603-JW-560ELF |
CRCW060356R0JNEEHP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRCW060356R0JNEAHP vs CRCW060356R0JNEEHP |
ACTG000603-56RXJTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | CRCW060356R0JNEAHP vs ACTG000603-56RXJTP |
RPC0603JT56R0-HP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | CRCW060356R0JNEAHP vs RPC0603JT56R0-HP |