-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 61.9ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K8648
|
Newark | Res, Thick Film, 61R9, 1%, 0.1W, 0603, Resistance:61.9Ohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Vishay CRCW060361R9FKEA Min Qty: 20000 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0100 | Buy Now |
DISTI #
52K8649
|
Newark | Res, Thick Film, 61R9, 1%, 0.1W, 0603, Reel, Resistance:61.9Ohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW060361R9FKEA Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0030 | Buy Now |
DISTI #
CRCW060361R9FKEA
|
Avnet Americas | SMD Chip Resistor, 61.9 Ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CRCW060361R9FKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days Container: Reel | 50000 |
|
$0.0022 / $0.0028 | Buy Now |
DISTI #
71-CRCW0603-61.9-E3
|
Mouser Electronics | Thick Film Resistors - SMD 1/10watt 61.9ohms 1% RoHS: Compliant | 13695 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
V79:2366_25598083
|
Arrow Electronics | Res Thick Film 0603 61.9 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Date Code: 1831 | Americas - 8822 |
|
$0.0016 / $0.0460 | Buy Now |
|
Future Electronics | CRCW Series 0603 0.1 W 61.9 Ohm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 30000Reel |
|
$0.0021 / $0.0026 | Buy Now |
|
Future Electronics | CRCW Series 0603 0.1 W 61.9 Ohm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0021 / $0.0026 | Buy Now |
DISTI #
68378440
|
Verical | Res Thick Film 0603 61.9 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 3572 Package Multiple: 1 Date Code: 1831 | Americas - 8822 |
|
$0.0016 / $0.0036 | Buy Now |
|
Bristol Electronics | 68853 |
|
RFQ | ||
|
Bristol Electronics | 5000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW060361R9FKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW060361R9FKEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 61.9ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 61.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for CRCW060361R9FKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW060361R9FKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232270476199 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 61.9ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW060361R9FKEA vs 232270476199 |
CR0603-16W-61R9FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 61.9ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | CRCW060361R9FKEA vs CR0603-16W-61R9FPT-13 |
RTT0361R9FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 61.9ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | CRCW060361R9FKEA vs RTT0361R9FP2 |
MCWR06X61R9FTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 61.9ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SPC Multicomp | CRCW060361R9FKEA vs MCWR06X61R9FTL |
CDP060361R91%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 61.9ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW060361R9FKEA vs CDP060361R91%100PPM/KNS |
CRCW060361R9FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 61.9ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRCW060361R9FKEA vs CRCW060361R9FKEAC |
RK73H1JRTTP61R9F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 61.9ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRCW060361R9FKEA vs RK73H1JRTTP61R9F |
RC0603FR-0761R9P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 61.9ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW060361R9FKEA vs RC0603FR-0761R9P |
CDP060361R91%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 61.9ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW060361R9FKEA vs CDP060361R91%100PPM/KNP5 |
CR-03FLF--61R9 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 61.9ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CRCW060361R9FKEA vs CR-03FLF--61R9 |