Part Details for CRCW12061181FRT1 by Vishay Intertechnologies
Overview of CRCW12061181FRT1 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW12061181FRT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 15000 |
|
RFQ |
Part Details for CRCW12061181FRT1
CRCW12061181FRT1 CAD Models
CRCW12061181FRT1 Part Data Attributes:
|
CRCW12061181FRT1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW12061181FRT1
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1180ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | STANDARD: CECC40000/40400/40401-004,-006,-007,-802; IEC 60115-1 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1180 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CRCW12061181FRT1
This table gives cross-reference parts and alternative options found for CRCW12061181FRT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW12061181FRT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1206P-1181-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1180ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | CRCW12061181FRT1 vs MC1206P-1181-FB101Q |
MC1206L6F1181SE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1180ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | SPC Multicomp | CRCW12061181FRT1 vs MC1206L6F1181SE |
1206W4F1181T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1180ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | CRCW12061181FRT1 vs 1206W4F1181T5E |
CRCW12061001K181%RT1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1180ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CRCW12061181FRT1 vs CRCW12061001K181%RT1 |
FCF06FT-1181 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1180ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | CRCW12061181FRT1 vs FCF06FT-1181 |
FWF06FV-1181 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1180ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | CRCW12061181FRT1 vs FWF06FV-1181 |
CR-06FPF--1K18 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 1180ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | CRCW12061181FRT1 vs CR-06FPF--1K18 |
WCR1206LF-1181-F-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1180ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TT Electronics Resistors | CRCW12061181FRT1 vs WCR1206LF-1181-F-P-LT |
RC1206FR-131K18P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1180ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CRCW12061181FRT1 vs RC1206FR-131K18P |
CR1206F1K18P05 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1180ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | CRCW12061181FRT1 vs CR1206F1K18P05 |