Part Details for CRT0402-BY-1581GLF by Bourns Inc
Overview of CRT0402-BY-1581GLF by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRT0402-BY-1581GLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14P5630
|
Newark | Resthinfilm 0402 1K58 0.1% 63Mw Tc25 /Tape & Reel - 7" Reel Rohs Compliant: Yes |Bourns CRT0402-BY-1581GLF Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0620 / $0.0890 | Buy Now |
DISTI #
CRT0402-BY-1581GLF-ND
|
DigiKey | RES SMD 1.58KOHM 0.1% 1/16W 0402 Min Qty: 10000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0780 | Buy Now |
DISTI #
CRT0402-BY-1581GLF
|
Avnet Americas | SMD Chip Resistor, 1.58 kOhm, ± 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, Precision - Tape and Reel (Alt: CRT0402-BY-1581GLF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0375 / $0.0682 | Buy Now |
DISTI #
652-CRT0402BY1581GLF
|
Mouser Electronics | Thin Film Resistors - SMD 1/16watts 1.58K .1% RoHS: Compliant | 0 |
|
$0.0560 / $0.3400 | Order Now |
|
Onlinecomponents.com | Thin Film Precision Chip Resistor - 1/16 W - 1.58 Kohm ±0.1% - ±25ppm/°C - 25V - SMD 0402 RoHS: Compliant | 0 |
|
$0.0388 / $0.0728 | Buy Now |
DISTI #
CRT0402-BY-1581GLF
|
Avnet Americas | SMD Chip Resistor, 1.58 kOhm, ± 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, Precision - Tape and Reel (Alt: CRT0402-BY-1581GLF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0375 / $0.0682 | Buy Now |
DISTI #
CRT0402-BY-1581GLF
|
Avnet Abacus | SMD Chip Resistor, 1.58 kOhm, � 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, Precision - Tape and Reel (Alt: CRT0402-BY-1581GLF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 4 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Thin Film Precision Chip Resistor - 1/16 W - 1.58 Kohm ±0.1% - ±25ppm/°C - 25V - SMD 0402 RoHS: Compliant | 0 |
|
$0.0388 / $0.0728 | Buy Now |
Part Details for CRT0402-BY-1581GLF
CRT0402-BY-1581GLF CAD Models
CRT0402-BY-1581GLF Part Data Attributes:
|
CRT0402-BY-1581GLF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0402-BY-1581GLF
Bourns Inc
Fixed Resistor, Thin Film, 0.0625W, 1580ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 1580 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for CRT0402-BY-1581GLF
This table gives cross-reference parts and alternative options found for CRT0402-BY-1581GLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0402-BY-1581GLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73F1E1K58BTD | Fixed Resistor, Thin Film, 0.063W, 1580ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | CRT0402-BY-1581GLF vs RP73F1E1K58BTD |
RP73F1E1K58BTDG | Fixed Resistor, Thin Film, 0.063W, 1580ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | CRT0402-BY-1581GLF vs RP73F1E1K58BTDG |
CAR04021.58KOHMS0.05%25PPM | Fixed Resistor, Thin Film, 0.0625W, 1580ohm, 25V, 0.05% +/-Tol, -25,25ppm/Cel, 0402, | Riedon | CRT0402-BY-1581GLF vs CAR04021.58KOHMS0.05%25PPM |
RN73F1ETP1581A | Fixed Resistor, Thin Film, 0.0625W, 1580ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | CRT0402-BY-1581GLF vs RN73F1ETP1581A |
RP73F1E1K58ATG | Fixed Resistor, Thin Film, 0.063W, 1580ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | CRT0402-BY-1581GLF vs RP73F1E1K58ATG |
CRT0402-AY-1581GAS | Fixed Resistor, Thin Film, 0.0625W, 1580ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | CRT0402-BY-1581GLF vs CRT0402-AY-1581GAS |
TC0225B1581E5E | Fixed Resistor, Thin Film, 0.0625W, 1580ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CRT0402-BY-1581GLF vs TC0225B1581E5E |
TC02G1581AC | Fixed Resistor, Thin Film, 0.0625W, 1580ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | CRT0402-BY-1581GLF vs TC02G1581AC |
RP73F1E1K58ATDF | Fixed Resistor, Thin Film, 0.063W, 1580ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | CRT0402-BY-1581GLF vs RP73F1E1K58ATDF |
RP73F1E1K58BTG | Fixed Resistor, Thin Film, 0.063W, 1580ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | CRT0402-BY-1581GLF vs RP73F1E1K58BTG |