Part Details for CS80C286-25 by Intersil Corporation
Overview of CS80C286-25 by Intersil Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for CS80C286-25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CS80C286-25-ND
|
DigiKey | IC MPU 80C286 25MHZ 68PLCC Min Qty: 29 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
69 In Stock |
|
$10.6100 | Buy Now |
|
Rochester Electronics | 80C286 - High Performance Microprocessor, x86 Arch., MemoryManagement And Protection, 16-Bit ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 69 |
|
$9.1000 / $10.7000 | Buy Now |
Part Details for CS80C286-25
CS80C286-25 CAD Models
CS80C286-25 Part Data Attributes:
|
CS80C286-25
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CS80C286-25
Intersil Corporation
16-BIT, 25MHz, MICROPROCESSOR, PQCC68, PLASTIC, LCC-68
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | LCC | |
Package Description | PLASTIC, LCC-68 | |
Pin Count | 68 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Address Bus Width | 24 | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 50 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-J68 | |
JESD-609 Code | e0 | |
Length | 24.23 mm | |
Low Power Mode | YES | |
Number of Terminals | 68 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC68,1.0SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Speed | 25 MHz | |
Supply Current-Max | 410 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 24.23 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for CS80C286-25
This table gives cross-reference parts and alternative options found for CS80C286-25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS80C286-25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS80C286-2596 | 16-BIT, 25MHz, MICROPROCESSOR, PQCC68 | Intersil Corporation | CS80C286-25 vs CS80C286-2596 |