Part Details for CTCB0805F-070M by Central Technologies
Overview of CTCB0805F-070M by Central Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTCB0805F-070M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4161-CTCB0805F-070M-ND
|
DigiKey | FERRITE BEAD 7 OHM 0805 1LN Min Qty: 1 Lead time: 30 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
11985 In Stock |
|
$0.1888 / $0.3000 | Buy Now |
Part Details for CTCB0805F-070M
CTCB0805F-070M CAD Models
CTCB0805F-070M Part Data Attributes:
|
CTCB0805F-070M
Central Technologies
Buy Now
Datasheet
|
Compare Parts:
CTCB0805F-070M
Central Technologies
Ferrite Chip, 1 Function(s), 1A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL TECHNOLOGIES | |
Package Description | 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case Code | 0805 | |
Construction | Multilayer Chip | |
DC Resistance-Max | 0.06 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 7 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 1 A | |
Terminal Finish | Matte Tin (Sn) | |
Width | 1.2 mm |
Alternate Parts for CTCB0805F-070M
This table gives cross-reference parts and alternative options found for CTCB0805F-070M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTCB0805F-070M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SHH-1T2012-800JB | Ferrite Chip, 1 Function(s), 1A, ROHS COMPLIANT PACKAGE-2 | Sumida Corporation | CTCB0805F-070M vs SHH-1T2012-800JB |
SHB-1M1005-100JT | Ferrite Chip, 1 Function(s), 1A, ROHS COMPLIANT PACKAGE-2 | Sumida Corporation | CTCB0805F-070M vs SHB-1M1005-100JT |
CB1608PM600T | Ferrite Chip, 1 Function(s), 1A, | Samwha Electronics | CTCB0805F-070M vs CB1608PM600T |
SHH-1T2012-800JT | Ferrite Chip, 1 Function(s), 1A, ROHS COMPLIANT PACKAGE-2 | Sumida Corporation | CTCB0805F-070M vs SHH-1T2012-800JT |
SHB-1M1005-100JB | Ferrite Chip, 1 Function(s), 1A, ROHS COMPLIANT PACKAGE-2 | Sumida Corporation | CTCB0805F-070M vs SHB-1M1005-100JB |
SHH-1T2012-151JT | Ferrite Chip, 1 Function(s), 1A, ROHS COMPLIANT PACKAGE-2 | Sumida Corporation | CTCB0805F-070M vs SHH-1T2012-151JT |
WB201209B470QLT10 | Ferrite Chip, 1 Function(s), 1A, LEAD FREE, EIA STD PACKAGE SIZE 0805, 2 PIN | Walsin Technology Corporation | CTCB0805F-070M vs WB201209B470QLT10 |
SHB-1T1005-100JL | Ferrite Chip, 1 Function(s), 1A, ROHS COMPLIANT PACKAGE-2 | Sumida Corporation | CTCB0805F-070M vs SHB-1T1005-100JL |