Part Details for CTDO1608C-102 by Central Technologies
Overview of CTDO1608C-102 by Central Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTDO1608C-102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 ELEMENT, 1 uH, GENERAL PURPOSE INDUCTOR, SMD | 8138 |
|
$0.1320 / $0.3600 | Buy Now |
Part Details for CTDO1608C-102
CTDO1608C-102 CAD Models
CTDO1608C-102 Part Data Attributes:
|
CTDO1608C-102
Central Technologies
Buy Now
Datasheet
|
Compare Parts:
CTDO1608C-102
Central Technologies
General Purpose Inductor, 1uH, 20%, 1 Element, SMD, CHIP, 1608
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL TECHNOLOGIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.05 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Self Resonance Frequency | 130 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for CTDO1608C-102
This table gives cross-reference parts and alternative options found for CTDO1608C-102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTDO1608C-102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L-19530 | General Purpose Inductor, 1uH, 20%, 1 Element, SMD, | Rhombus Industries Inc | CTDO1608C-102 vs L-19530 |
ASPI-0603T-1R0M | General Purpose Inductor, 1uH, 20%, 1 Element, SMD, ROHS COMPLIANT | Abracon Corporation | CTDO1608C-102 vs ASPI-0603T-1R0M |
HM71-101R0LF | 1 ELEMENT, 1uH, GENERAL PURPOSE INDUCTOR, SMD | TT electronics / BI Technologies | CTDO1608C-102 vs HM71-101R0LF |
ASPI-0603T-1R0K | General Purpose Inductor, 1uH, 10%, 1 Element, SMD, ROHS COMPLIANT | Abracon Corporation | CTDO1608C-102 vs ASPI-0603T-1R0K |
PM1608-1R0M | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD | JW Miller | CTDO1608C-102 vs PM1608-1R0M |
HM71-501R0LF | 1 ELEMENT, 1uH, GENERAL PURPOSE INDUCTOR, SMD | TT electronics / BI Technologies | CTDO1608C-102 vs HM71-501R0LF |
SDR0703-1R0M | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD | Bourns Inc | CTDO1608C-102 vs SDR0703-1R0M |
DO1608C-102C | General Purpose Inductor, 1uH, 20%, 1 Element, SMD, ROHS COMPLIANT | Coilcraft Inc | CTDO1608C-102 vs DO1608C-102C |
DO1608C-102B | General Purpose Inductor, 1uH, 20%, 1 Element, SMD, ROHS COMPLIANT | Coilcraft Inc | CTDO1608C-102 vs DO1608C-102B |
SPL3321-1R0M | General Purpose Inductor, 1uH, 20%, 1 Element, SMD | Inductor Supply Inc | CTDO1608C-102 vs SPL3321-1R0M |