Part Details for CTS3F-682K by Central Technologies
Overview of CTS3F-682K by Central Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for CTS3F-682K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-CTS3F-682K
|
Sensible Micro Corporation | 6800Uh Axl Molded Shld Inductor RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1345 Container: Tape & Reel | 2350 |
|
$1.6340 / $1.9404 | RFQ |
Part Details for CTS3F-682K
CTS3F-682K CAD Models
CTS3F-682K Part Data Attributes:
|
CTS3F-682K
Central Technologies
Buy Now
Datasheet
|
Compare Parts:
CTS3F-682K
Central Technologies
General Purpose Inductor, 6800uH, 10%, 1 Element, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL TECHNOLOGIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 111 Ω | |
Inductance-Nom (L) | 6800 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Quality Factor-Min (at L-nom) | 43 | |
Rated Current-Max | 0.027 A | |
Self Resonance Frequency | 0.66 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.25 MHz | |
Tolerance | 10% |
Alternate Parts for CTS3F-682K
This table gives cross-reference parts and alternative options found for CTS3F-682K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTS3F-682K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PF0410-682-KB | General Purpose Inductor, 6800uH, 10%, 1 Element, AXIAL LEADED | RCD Components Inc | CTS3F-682K vs PF0410-682-KB |
PF0410-682-KTQ | General Purpose Inductor, 6800uH, 10%, 1 Element, AXIAL LEADED | RCD Components Inc | CTS3F-682K vs PF0410-682-KTQ |
PF0410-682-KBQ | General Purpose Inductor, 6800uH, 10%, 1 Element, AXIAL LEADED | RCD Components Inc | CTS3F-682K vs PF0410-682-KBQ |
PF0410-6800UH-KB | General Purpose Inductor, 6800uH, 10%, 1 Element, | RCD Components Inc | CTS3F-682K vs PF0410-6800UH-KB |
CTS3-682K | General Purpose Inductor, 6800uH, 10%, 1 Element, AXIAL LEADED | Central Technologies | CTS3F-682K vs CTS3-682K |