Part Details for CW005R1000JE12 by Vishay Intertechnologies
Overview of CW005R1000JE12 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Price & Stock for CW005R1000JE12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CW005R1000JE12
|
Avnet Americas | Res Wirewound 0.1 Ohm 5% 5W ±90ppm/°C Ceramic Hi Temp Sil AXL Thru-Hole Bulk - Bulk (Alt: CW005R1000JE12) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9841 / $1.5006 | Buy Now |
DISTI #
71-CW5-J-0.1-E3
|
Mouser Electronics | Wirewound Resistors - Through Hole 5watts .1ohms 5% RoHS: Compliant | 216 |
|
$1.0400 / $2.2900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.1700 | Buy Now |
DISTI #
CW005R1000JE12
|
TTI | Wirewound Resistors - Through Hole 5watts .1ohms 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$1.0300 / $1.2800 | Buy Now |
DISTI #
CW005R1000JE12
|
Avnet Americas | Res Wirewound 0.1 Ohm 5% 5W ±90ppm/°C Ceramic Hi Temp Sil AXL Thru-Hole Bulk - Bulk (Alt: CW005R1000JE12) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9841 / $1.5006 | Buy Now |
DISTI #
CW005R1000JE12
|
Avnet Americas | Res Wirewound 0.1 Ohm 5% 5W ±90ppm/°C Ceramic Hi Temp Sil AXL Thru-Hole Bulk - Bulk (Alt: CW005R1000JE12) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9841 / $1.5006 | Buy Now |
Part Details for CW005R1000JE12
CW005R1000JE12 CAD Models
CW005R1000JE12 Part Data Attributes
|
CW005R1000JE12
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CW005R1000JE12
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 5W, 0.1ohm, 0.707V, 5% +/-Tol, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Welded | |
JESD-609 Code | e3 | |
Lead Diameter | 1.02 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 7.92 mm | |
Package Length | 22.22 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 25 °C | |
Resistance | 0.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 0.707 V |