Filter Your Search
1 - 8 of 8 results
|
CW005R1000JE12HS
Vishay Dale
|
$1.5529 | Yes | Yes | Active | unknown | ||||||||||||||||||||||||||||||
|
CW005R1000JE12
Vishay Intertechnologies
|
$1.6038 | Yes | Active | 100 mΩ | 5 % | 5 W | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 707 mV | e3 | 250 °C | -65 °C | Welded | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | 1.02 mm | 38.1 mm | 7.92 mm | 22.22 mm | compliant | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | Vishay | |||||
|
CW005R1000JE123
Vishay Intertechnologies
|
$1.9310 | Yes | Active | 100 mΩ | 5 % | 5 W | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 707 mV | e3 | 250 °C | -65 °C | Welded | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | 813 µm | 38.1 mm | 7.92 mm | 22.22 mm | compliant | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | ||||||
|
CW005R1000JE122
Vishay Intertechnologies
|
$3.0225 | Yes | Active | 100 mΩ | 5 % | 4 W | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 632 mV | e3 | 250 °C | -65 °C | Welded | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | 813 µm | 38.1 mm | 6.35 mm | 22.22 mm | compliant | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | ||||||
|
CW005R1000JE12HS
Vishay Intertechnologies
|
$3.0309 | Yes | Active | 100 mΩ | 5 % | 5 W | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 707.1 mV | e3 | 250 °C | -65 °C | Tubular | 2 | BULK | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 1.02 mm | 38.1 mm | 7.92 mm | 22.22 mm | unknown | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | |||||||
|
CW005R1000JE123
Vishay Dale
|
Check for Price | Yes | Yes | Active | 100 mΩ | 5 % | 5 W | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 707 mV | e3 | 250 °C | -65 °C | Welded | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | 813 µm | 38.1 mm | 7.92 mm | 22.22 mm | compliant | VISHAY INTERTECHNOLOGY INC | Axial, | EAR99 | 8533.21.00.80 | |||
|
CW005R1000JE12
Vishay Dale
|
Check for Price | Yes | Yes | Active | 100 mΩ | 5 % | 5 W | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 707 mV | e3 | 250 °C | -65 °C | Welded | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | 1.02 mm | 38.1 mm | 7.92 mm | 22.22 mm | compliant | VISHAY INTERTECHNOLOGY INC | Axial, | Vishay | EAR99 | 8533.21.00.80 | ||
|
CW005R1000JE122
Vishay Dale
|
Check for Price | Yes | Yes | Active | 100 mΩ | 5 % | 4 W | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 632 mV | e3 | 250 °C | -65 °C | Welded | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | 813 µm | 38.1 mm | 6.35 mm | 22.22 mm | compliant | VISHAY INTERTECHNOLOGY INC | Axial, | EAR99 | 8533.21.00.80 |