Part Details for CWR11DC225KB by Kyocera AVX Components
Overview of CWR11DC225KB by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Price & Stock for CWR11DC225KB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52J9769
|
Newark | Cwr09/Cwr11/Cwr29 Rohs Compliant: Yes |Kyocera Avx CWR11DC225KB Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.5900 / $17.4700 | Buy Now |
DISTI #
478-CWR11DC225KB-ND
|
DigiKey | CAP TANT Min Qty: 1000 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.1694 | Buy Now |
DISTI #
CWR11DC225KB
|
Avnet Americas | Cap Tant Solid 2.2uF 6V A CASE 10% (3.2 X 1.6 X 1.6mm) SMD 3216-18 (0.1%FR) 8 Ohm 125°C Bulk (Alt: CWR11DC225KB) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 22 Weeks, 0 Days | 0 |
|
$19.4964 / $22.5348 | Buy Now |
DISTI #
CWR11DC225KB
|
Avnet Americas | Cap Tant Solid 2.2uF 6V A CASE 10% (3.2 X 1.6 X 1.6mm) SMD 3216-18 (0.1%FR) 8 Ohm 125°C Bulk (Alt: CWR11DC225KB) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 22 Weeks, 0 Days | 0 |
|
$19.4964 / $22.5348 | Buy Now |
DISTI #
CWR11DC225KB
|
Avnet Americas | Cap Tant Solid 2.2uF 6V A CASE 10% (3.2 X 1.6 X 1.6mm) SMD 3216-18 (0.1%FR) 8 Ohm 125°C Bulk (Alt: CWR11DC225KB) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 22 Weeks, 0 Days | 0 |
|
$19.4964 / $22.5348 | Buy Now |
Part Details for CWR11DC225KB
CWR11DC225KB CAD Models
CWR11DC225KB Part Data Attributes
|
CWR11DC225KB
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR11DC225KB
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 2.2uF, 1206
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1306 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 22 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 8000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365/8 | |
Ripple Current | 40 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for CWR11DC225KB
This table gives cross-reference parts and alternative options found for CWR11DC225KB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR11DC225KB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA225K006CRST0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 2.2uF, 1206 | Kyocera AVX Components | CWR11DC225KB vs TBJA225K006CRST0700 |
CWR11DK225KZCTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CWR11DC225KB vs CWR11DK225KZCTR |
TBJA225K006CSLT0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 2.2uF, 1206 | Kyocera AVX Components | CWR11DC225KB vs TBJA225K006CSLT0923 |
TBJA225K006CRST0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 2.2uF, 1206 | Kyocera AVX Components | CWR11DC225KB vs TBJA225K006CRST0924 |
TBJA225K006CBLT0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 2.2uF, 1206 | Kyocera AVX Components | CWR11DC225KB vs TBJA225K006CBLT0045 |
CWR11DS225KPB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6V, 2.2uF, SURFACE MOUNT, 1206, CHIP | KEMET Corporation | CWR11DC225KB vs CWR11DS225KPB |
TBJA225K006CBLT0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 2.2uF, 1206 | Kyocera AVX Components | CWR11DC225KB vs TBJA225K006CBLT0H24 |
TBJA225K006CRST0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 2.2uF, 1206 | Kyocera AVX Components | CWR11DC225KB vs TBJA225K006CRST0800 |
TBJA225K006CRST0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 2.2uF, 1206 | Kyocera AVX Components | CWR11DC225KB vs TBJA225K006CRST0823 |
TBJA225K006CSST0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 2.2uF, 1206 | Kyocera AVX Components | CWR11DC225KB vs TBJA225K006CSST0923 |