Part Details for CWR29DC227MDHC by Kyocera AVX Components
Overview of CWR29DC227MDHC by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR29DC227MDHC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54Y3141
|
Newark | Cwr09/Cwr11/Cwr29 Rohs Compliant: Yes |Kyocera Avx CWR29DC227MDHC Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.0500 / $51.0000 | Buy Now |
DISTI #
478-CWR29DC227MDHC-ND
|
DigiKey | CAP TANT Min Qty: 200 Lead time: 72 Weeks Container: Bulk | Temporarily Out of Stock |
|
$47.5287 | Buy Now |
DISTI #
CWR29DC227MDHC
|
Avnet Americas | BIDD TANTALUM CHIP CWR09/CWR11/CWR29 (Alt: CWR29DC227MDHC) RoHS: Not Compliant Min Qty: 14 Package Multiple: 14 Lead time: 70 Weeks, 0 Days | 0 |
|
$55.3014 / $63.9198 | Buy Now |
DISTI #
CWR29DC227MDHC
|
Avnet Americas | BIDD TANTALUM CHIP CWR09/CWR11/CWR29 (Alt: CWR29DC227MDHC) RoHS: Not Compliant Min Qty: 14 Package Multiple: 14 Lead time: 70 Weeks, 0 Days | 0 |
|
$55.3014 / $63.9198 | Buy Now |
DISTI #
CWR29DC227MDHC
|
Avnet Americas | BIDD TANTALUM CHIP CWR09/CWR11/CWR29 (Alt: CWR29DC227MDHC) RoHS: Not Compliant Min Qty: 14 Package Multiple: 14 Lead time: 70 Weeks, 0 Days | 0 |
|
$55.3014 / $63.9198 | Buy Now |
Part Details for CWR29DC227MDHC
CWR29DC227MDHC CAD Models
CWR29DC227MDHC Part Data Attributes
|
CWR29DC227MDHC
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR29DC227MDHC
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 220uF, 2915,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2915 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 70 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 180 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.01 mA | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365/11 | |
Ripple Current | 370 mA | |
Size Code | 2915 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 3.81 mm |
Alternate Parts for CWR29DC227MDHC
This table gives cross-reference parts and alternative options found for CWR29DC227MDHC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR29DC227MDHC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T429H227M006PHTLVL7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 220uF, 2915, | KEMET Corporation | CWR29DC227MDHC vs T429H227M006PHTLVL7005 |
T419H227M006MBTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 220uF, 2915, | KEMET Corporation | CWR29DC227MDHC vs T419H227M006MBTLVL |
CWR29DC227MBHZBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | CWR29DC227MDHC vs CWR29DC227MBHZBULK |
T419H227M006RCTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 220uF, 2915, | KEMET Corporation | CWR29DC227MDHC vs T419H227M006RCTLVL7280 |
CWR29DB227MZHCW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | CWR29DC227MDHC vs CWR29DB227MZHCW |
CWR16DC227MCHZ/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2915, CHIP | Vishay Intertechnologies | CWR29DC227MDHC vs CWR16DC227MCHZ/TR |
T429H227M006RHTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 220uF, 2915, | KEMET Corporation | CWR29DC227MDHC vs T429H227M006RHTLVL7280 |
T419H227M006PH7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 220uF, 2915 | KEMET Corporation | CWR29DC227MDHC vs T419H227M006PH7005 |
T419H227M006CCTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 220uF, 2915, | KEMET Corporation | CWR29DC227MDHC vs T419H227M006CCTLVL |
T419H227M006TK42507610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 220uF, 2915 | KEMET Corporation | CWR29DC227MDHC vs T419H227M006TK42507610 |