Part Details for CX2016DB48000E0DLFA1 by Kyocera AVX Components
Overview of CX2016DB48000E0DLFA1 by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CX2016DB48000E0DLFA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-CX2016DB48000E0DLFA1CT-ND
|
DigiKey | CRYSTAL 48.0000MHZ 11.1PF SMD Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8109 In Stock |
|
$0.5701 / $1.1000 | Buy Now |
DISTI #
581-CX2016DB48EDLFA1
|
Mouser Electronics | Crystals AEC-Q200 48MHz 11.1pF 2x1.6mm RoHS: Compliant | 1925 |
|
$0.5600 / $1.0900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.5470 | Buy Now |