Filter Your Search
1 - 1 of 1 results
|
CX2016DB48000E0DLFA1
KYOCERA Corporation
|
Check for Price | Yes | Active | 48 MHz | 8 ppm | 0.001 % | 2 PPM/5 YEAR | 22 Ω | 9 pF | 2mm x 1.6mm x 0.4mm | 85 °C | PARALLEL - FUNDAMENTAL | 11PF LOAD ALSO AVAILABLE | 10 µW | e4 | -30 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 2mm x 1.6mm x 0.4mm | KYOCERA CORP | compliant | 8541.60.00.60 |