Part Details for CY62128BNLL-55SXIT by Cypress Semiconductor
Overview of CY62128BNLL-55SXIT by Cypress Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY62128BNLL-55SXIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Flip Electronics | Stock, ship today | 1000 |
|
$1.3800 | RFQ |
Part Details for CY62128BNLL-55SXIT
CY62128BNLL-55SXIT CAD Models
CY62128BNLL-55SXIT Part Data Attributes
|
CY62128BNLL-55SXIT
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY62128BNLL-55SXIT
Cypress Semiconductor
Standard SRAM, 128KX8, 55ns, CMOS, PDSO32, 0.450 INCH, LEAD FREE, SOIC-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | 0.450 INCH, LEAD FREE, SOIC-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e4 | |
Length | 20.4465 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.997 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 11.303 mm |
Alternate Parts for CY62128BNLL-55SXIT
This table gives cross-reference parts and alternative options found for CY62128BNLL-55SXIT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY62128BNLL-55SXIT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9669105HYA | Standard SRAM, 128KX8, 55ns, CMOS, DIP-32 | Mercury Systems Inc | CY62128BNLL-55SXIT vs 5962-9669105HYA |
P4C1024L55PC | Standard SRAM, 128KX8, 55ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Pyramid Semiconductor Corporation | CY62128BNLL-55SXIT vs P4C1024L55PC |
5962-9669105HTX | Standard SRAM, 128KX8, 55ns, CMOS, SOJ-32 | Micross Components | CY62128BNLL-55SXIT vs 5962-9669105HTX |
5962-9669105HYA | Standard SRAM, 128KX8, 55ns, CMOS, DIP-32 | White Microelectronics | CY62128BNLL-55SXIT vs 5962-9669105HYA |
5962-9669105HTA | Standard SRAM, 128KX8, 55ns, CMOS, SOJ-32 | White Microelectronics | CY62128BNLL-55SXIT vs 5962-9669105HTA |
5962-9669105HXX | Standard SRAM, 128KX8, 55ns, CMOS, FP-36 | Micross Components | CY62128BNLL-55SXIT vs 5962-9669105HXX |
K6X1008C2D-DF55 | Standard SRAM, 128KX8, 55ns, CMOS, PDIP32, 0.600 INCH, DIP-32 | Samsung Semiconductor | CY62128BNLL-55SXIT vs K6X1008C2D-DF55 |
5962-9669105HYX | Standard SRAM, 128KX8, 55ns, CMOS, DIP-32 | Micross Components | CY62128BNLL-55SXIT vs 5962-9669105HYX |
EDI88128CS55ZC | Standard SRAM, 128KX8, 55ns, CMOS, CZIP32, ZIP-32 | Mercury Systems Inc | CY62128BNLL-55SXIT vs EDI88128CS55ZC |
5962-9669105HUA | Standard SRAM, 128KX8, 55ns, CMOS, SOJ-32 | Mercury Systems Inc | CY62128BNLL-55SXIT vs 5962-9669105HUA |