Part Details for CY7C1010DV33-10VXI by Infineon Technologies AG
Overview of CY7C1010DV33-10VXI by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY7C1010DV33-10VXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CY7C1010DV33-10VXI-ND
|
DigiKey | IC SRAM 2MBIT PARALLEL 36SOJ Min Qty: 90 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
7923 In Stock |
|
$3.3400 | Buy Now |
DISTI #
2832-CY7C1010DV33-10VXI-ND
|
DigiKey | IC SRAM 2MBIT PARALLEL 36SOJ Min Qty: 90 Lead time: 10 Weeks Container: Tube MARKETPLACE PRODUCT |
5695 In Stock |
|
$2.9568 | Buy Now |
DISTI #
CY7C1010DV33-10VXI
|
Avnet Americas | SRAM Chip Async Single 3.3V 2M-Bit 256K x 8 10ns 36-Pin SOJ - Rail/Tube (Alt: CY7C1010DV33-10VXI) RoHS: Compliant Min Qty: 950 Package Multiple: 19 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$2.2638 / $2.7489 | Buy Now |
DISTI #
CY7C1010DV33-10VXI
|
Avnet Americas | SRAM Chip Async Single 3.3V 2M-Bit 256K x 8 10ns 36-Pin SOJ T/R - Tape and Reel (Alt: CY7C1010DV33-10VXI) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$2.2638 / $2.7489 | Buy Now |
DISTI #
V79:2366_28731624
|
Arrow Electronics | SRAM Chip Async Single 3.3V 2M-bit 256K x 8 10ns 36-Pin SOJ Tube Min Qty: 1 Package Multiple: 1 Date Code: 1631 | Americas - 15 |
|
$2.9660 / $4.2020 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 950 Package Multiple: 950 Container: Tube | 0Tube |
|
$2.0300 | Buy Now |
DISTI #
76443583
|
Verical | SRAM Chip Async Single 3.3V 2M-bit 256K x 8 10ns 36-Pin SOJ Tube Min Qty: 3 Package Multiple: 1 Date Code: 1631 | Americas - 15 |
|
$2.9660 / $4.2020 | Buy Now |
DISTI #
CY7C1010DV33-10VXI
|
Avnet Americas | SRAM Chip Async Single 3.3V 2M-Bit 256K x 8 10ns 36-Pin SOJ - Rail/Tube (Alt: CY7C1010DV33-10VXI) RoHS: Compliant Min Qty: 950 Package Multiple: 19 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$2.2638 / $2.7489 | Buy Now |
DISTI #
CY7C1010DV33-10VXI
|
Avnet Americas | SRAM Chip Async Single 3.3V 2M-Bit 256K x 8 10ns 36-Pin SOJ T/R - Tape and Reel (Alt: CY7C1010DV33-10VXI) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$2.2638 / $2.7489 | Buy Now |
DISTI #
CY7C1010DV33-10VXI
|
Avnet Americas | SRAM Chip Async Single 3.3V 2M-Bit 256K x 8 10ns 36-Pin SOJ - Rail/Tube (Alt: CY7C1010DV33-10VXI) RoHS: Compliant Min Qty: 950 Package Multiple: 19 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$2.2638 / $2.7489 | Buy Now |
Part Details for CY7C1010DV33-10VXI
CY7C1010DV33-10VXI CAD Models
CY7C1010DV33-10VXI Part Data Attributes
|
CY7C1010DV33-10VXI
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY7C1010DV33-10VXI
Infineon Technologies AG
Standard SRAM, 256KX8, 10ns, CMOS, PDSO36, 0.400 INCH, LEAD FREE, SOJ-36
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | 0.400 INCH, LEAD FREE, SOJ-36 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 10 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J36 | |
JESD-609 Code | e4 | |
Length | 23.495 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ36,.44 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.75 mm | |
Standby Current-Max | 0.01 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.09 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10.16 mm |
Alternate Parts for CY7C1010DV33-10VXI
This table gives cross-reference parts and alternative options found for CY7C1010DV33-10VXI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1010DV33-10VXI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C1010DV33-10VXIT | Standard SRAM, 256KX8, 10ns, CMOS, PDSO36, 0.400 INCH, LEAD FREE, SOJ-36 | Infineon Technologies AG | CY7C1010DV33-10VXI vs CY7C1010DV33-10VXIT |