Filter Your Search
1 - 4 of 4 results
|
CY7C1010DV33-10VXIT
Cypress Semiconductor
|
$3.4023 | Yes | Yes | Transferred | 2.0972 Mbit | 8 | 256KX8 | 3.3 V | 10 ns | STANDARD SRAM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 mA | 2 V | 90 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-J36 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 40 | 36 | PLASTIC/EPOXY | SOJ | SOJ36,.44 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | J BEND | 1.27 mm | DUAL | 2.75 mm | 23.495 mm | 10.16 mm | CYPRESS SEMICONDUCTOR CORP | 0.400 INCH, LEAD FREE, SOJ-36 | compliant | 3A991.B.2.B | 8542.32.00.41 | |||||
|
CY7C1010DV33-10VXI
Cypress Semiconductor
|
$3.5646 | Yes | Transferred | 2.0972 Mbit | 8 | 256KX8 | 3.3 V | 10 ns | STANDARD SRAM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 mA | 2 V | 90 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-J36 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 40 | 36 | PLASTIC/EPOXY | SOJ | SOJ36,.44 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | J BEND | 1.27 mm | DUAL | 2.75 mm | 23.495 mm | 10.16 mm | CYPRESS SEMICONDUCTOR CORP | 0.400 INCH, LEAD FREE, SOJ-36 | compliant | 3A991.B.2.B | 8542.32.00.41 | SOJ | 36 | ||||
|
CY7C1010DV33-10VXI
Infineon Technologies AG
|
Check for Price | Yes | End Of Life | 2.0972 Mbit | 8 | 256KX8 | 3.3 V | 10 ns | STANDARD SRAM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 mA | 2 V | 90 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-J36 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 40 | 36 | PLASTIC/EPOXY | SOJ | SOJ36,.44 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | J BEND | 1.27 mm | DUAL | 2.75 mm | 23.495 mm | 10.16 mm | INFINEON TECHNOLOGIES AG | 0.400 INCH, LEAD FREE, SOJ-36 | compliant | Infineon | |||||||
|
CY7C1010DV33-10VXIT
Infineon Technologies AG
|
Check for Price | Yes | End Of Life | 2.0972 Mbit | 8 | 256KX8 | 3.3 V | 10 ns | STANDARD SRAM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 mA | 2 V | 90 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-J36 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 40 | 36 | PLASTIC/EPOXY | SOJ | SOJ36,.44 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | J BEND | 1.27 mm | DUAL | 2.75 mm | 23.495 mm | 10.16 mm | INFINEON TECHNOLOGIES AG | 0.400 INCH, LEAD FREE, SOJ-36 | compliant | Infineon |