Part Details for CY7C1019CV33-10ZXAT by Cypress Semiconductor
Overview of CY7C1019CV33-10ZXAT by Cypress Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY7C1019CV33-10ZXAT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Flip Electronics | Stock, ship today | 24412 |
|
$2.4000 | RFQ |
Part Details for CY7C1019CV33-10ZXAT
CY7C1019CV33-10ZXAT CAD Models
CY7C1019CV33-10ZXAT Part Data Attributes
|
CY7C1019CV33-10ZXAT
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C1019CV33-10ZXAT
Cypress Semiconductor
Standard SRAM, 128KX8, 10ns, CMOS, PDSO32, LEAD FREE, TSOP2-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | TSOP2 | |
Package Description | LEAD FREE, TSOP2-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 10 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e3 | |
Length | 20.95 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP32,.46 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.005 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.97 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 10.16 mm |
Alternate Parts for CY7C1019CV33-10ZXAT
This table gives cross-reference parts and alternative options found for CY7C1019CV33-10ZXAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1019CV33-10ZXAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K6R1008V1D-TC10 | Standard SRAM, 128KX8, 10ns, CMOS, PDSO32, 0.400 INCH, TSOP2-32 | Samsung Semiconductor | CY7C1019CV33-10ZXAT vs K6R1008V1D-TC10 |
KM68V1002BT-10 | Standard SRAM, 128KX8, 10ns, CMOS, PDSO32, 0.400 INCH, TSOP2-32 | Samsung Semiconductor | CY7C1019CV33-10ZXAT vs KM68V1002BT-10 |
71V124SA10PHG | 3.3V 128K x 8 Asynchronous Static RAM Center Power & Ground Pinout, TSOP23/Tube | Renesas Electronics Corporation | CY7C1019CV33-10ZXAT vs 71V124SA10PHG |
K6R1008V1C-TL10 | Standard SRAM, 128KX8, 10ns, CMOS, PDSO32, 0.400 INCH, TSOP2-32 | Samsung Semiconductor | CY7C1019CV33-10ZXAT vs K6R1008V1C-TL10 |
71V124SA10PHGI8 | TSOP-32, Reel | Integrated Device Technology Inc | CY7C1019CV33-10ZXAT vs 71V124SA10PHGI8 |
IDT71V124SA10PH | Standard SRAM, 128KX8, 10ns, CMOS, PDSO32, TSOP2-32 | Integrated Device Technology Inc | CY7C1019CV33-10ZXAT vs IDT71V124SA10PH |
PDM31034SA10TTY | Standard SRAM, 128KX8, 10ns, CMOS, PDSO32 | Paradigm Technology Inc | CY7C1019CV33-10ZXAT vs PDM31034SA10TTY |
GS71108AGP-10IT | Standard SRAM, 128KX8, 10ns, CMOS, PDSO32, 0.400 INCH, ROHS COMPLIANT, TSOP2-32 | GSI Technology | CY7C1019CV33-10ZXAT vs GS71108AGP-10IT |
PDM31034SA10TTR | Standard SRAM, 128KX8, 10ns, CMOS, PDSO32 | Paradigm Technology Inc | CY7C1019CV33-10ZXAT vs PDM31034SA10TTR |
KM68V1002BLT-10 | Standard SRAM, 128KX8, 10ns, CMOS, PDSO32, 0.400 INCH, TSOP2-32 | Samsung Semiconductor | CY7C1019CV33-10ZXAT vs KM68V1002BLT-10 |