Part Details for K6R1008V1C-TL10 by Samsung Semiconductor
Overview of K6R1008V1C-TL10 by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for K6R1008V1C-TL10
K6R1008V1C-TL10 CAD Models
K6R1008V1C-TL10 Part Data Attributes:
|
K6R1008V1C-TL10
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
K6R1008V1C-TL10
Samsung Semiconductor
Standard SRAM, 128KX8, 10ns, CMOS, PDSO32, 0.400 INCH, TSOP2-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 10 ns | |
JESD-30 Code | R-PDSO-G32 | |
Length | 20.95 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for K6R1008V1C-TL10
This table gives cross-reference parts and alternative options found for K6R1008V1C-TL10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K6R1008V1C-TL10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS63LV1024L-10TL | 128KX8 STANDARD SRAM, 10ns, PDSO32, 0.400 INCH, LEAD FREE, TSOP2-32 | ABLIC Inc. | K6R1008V1C-TL10 vs IS63LV1024L-10TL |
PDM31034SA10T | Standard SRAM, 128KX8, 10ns, CMOS, PDSO32, PLASTIC, TSOP2-32 | IXYS Corporation | K6R1008V1C-TL10 vs PDM31034SA10T |
KM68V1002BLT-10 | Standard SRAM, 128KX8, 10ns, CMOS, PDSO32, 0.400 INCH, TSOP2-32 | Samsung Semiconductor | K6R1008V1C-TL10 vs KM68V1002BLT-10 |
71V124SA10PHG8 | 3.3V 128K x 8 Asynchronous Static RAM Center Power & Ground Pinout, TSOP0/Reel | Renesas Electronics Corporation | K6R1008V1C-TL10 vs 71V124SA10PHG8 |
GS71108ATP-10I | Standard SRAM, 128KX8, 10ns, CMOS, PDSO32, 0.400 INCH, TSOP2-32 | GSI Technology | K6R1008V1C-TL10 vs GS71108ATP-10I |
K6R1008V1C-TP10 | Standard SRAM, 128KX8, 10ns, CMOS, PDSO32, 0.400 INCH, TSOP2-32 | Samsung Semiconductor | K6R1008V1C-TL10 vs K6R1008V1C-TP10 |
AS7C31025C-10TINTR | Standard SRAM, 128KX8, 10ns, CMOS, PDSO32, LEAD FREE, TSOP2-32 | Alliance Memory Inc | K6R1008V1C-TL10 vs AS7C31025C-10TINTR |
GS71108AGP-10T | Standard SRAM, 128KX8, 10ns, CMOS, PDSO32, 0.400 INCH, ROHS COMPLIANT, TSOP2-32 | GSI Technology | K6R1008V1C-TL10 vs GS71108AGP-10T |
71V124SA10PHGI | TSOP-32, Tube | Integrated Device Technology Inc | K6R1008V1C-TL10 vs 71V124SA10PHGI |
CY7C1019BV33-10ZC | Standard SRAM, 128KX8, 10ns, CMOS, PDSO32, TSOP2-32 | Cypress Semiconductor | K6R1008V1C-TL10 vs CY7C1019BV33-10ZC |