Part Details for CY7C164-15PC by Cypress Semiconductor
Overview of CY7C164-15PC by Cypress Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for CY7C164-15PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1216 |
|
RFQ | ||
|
Quest Components | STANDARD SRAM, 16KX4, 15NS, CMOS, PDIP22 | 972 |
|
$1.9350 / $3.8700 | Buy Now |
|
Quest Components | STANDARD SRAM, 16KX4, 15NS, CMOS, PDIP22 | 1 |
|
$4.8267 | Buy Now |
|
Rochester Electronics | CY7C164 - 16Kx4 22-PIN (300 MIL) POWER-DOWN SRAM ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 5 |
|
$1.7200 / $2.0200 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 360 |
|
Buy Now |
Part Details for CY7C164-15PC
CY7C164-15PC CAD Models
CY7C164-15PC Part Data Attributes
|
CY7C164-15PC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C164-15PC
Cypress Semiconductor
Standard SRAM, 16KX4, 15ns, CMOS, PDIP22, 0.300 INCH, PLASTIC, DIP-22
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-22 | |
Pin Count | 22 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
Additional Feature | AUTOMATIC POWER-DOWN | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T22 | |
JESD-609 Code | e0 | |
Length | 27.813 mm | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 22 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16KX4 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP22,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.826 mm | |
Standby Current-Max | 0.02 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.115 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for CY7C164-15PC
This table gives cross-reference parts and alternative options found for CY7C164-15PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C164-15PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C164-15PC | Standard SRAM, 16KX4, 15ns, CMOS, PDIP22, 0.300 INCH, PLASTIC, DIP-22 | Rochester Electronics LLC | CY7C164-15PC vs CY7C164-15PC |
MCM6288P15 | Standard SRAM, 16KX4, 15ns, CMOS, PDIP22, 0.300 INCH, PLASTIC, DIP-22 | Motorola Semiconductor Products | CY7C164-15PC vs MCM6288P15 |
MCM6288P15 | 16KX4 STANDARD SRAM, 15ns, PDIP22, 0.300 INCH, PLASTIC, DIP-22 | Motorola Mobility LLC | CY7C164-15PC vs MCM6288P15 |