Part Details for CY7C274-55JC by Cypress Semiconductor
Overview of CY7C274-55JC by Cypress Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY7C274-55JC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CY7C274-55JC-ND
|
DigiKey | IC EPROM 256KBIT PARALLEL Min Qty: 25 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
308 In Stock |
|
$12.0600 | Buy Now |
|
Rochester Electronics | OTP ROM, 32KX8, 55ns PQCC32 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 308 |
|
$10.3600 / $12.1800 | Buy Now |
Part Details for CY7C274-55JC
CY7C274-55JC CAD Models
CY7C274-55JC Part Data Attributes:
|
CY7C274-55JC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C274-55JC
Cypress Semiconductor
OTP ROM, 32KX8, 55ns, CMOS, PQCC32, PLASTIC, LCC-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFJ | |
Package Description | PLASTIC, LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 55 ns | |
Additional Feature | POWER SWITCHED PROM | |
I/O Type | COMMON | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 262144 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12.5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.55 mm | |
Standby Current-Max | 0.03 A | |
Supply Current-Max | 0.12 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for CY7C274-55JC
This table gives cross-reference parts and alternative options found for CY7C274-55JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C274-55JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
27HC256L-55/L | 32K X 8 OTPROM, 55 ns, PQCC32, PLASTIC, LCC-32 | Microchip Technology Inc | CY7C274-55JC vs 27HC256L-55/L |
AT27C256R-55JC | OTP ROM, 32KX8, 55ns, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | CY7C274-55JC vs AT27C256R-55JC |
27HC256-55/L | 32K X 8 OTPROM, 55 ns, PQCC32, PLASTIC, LCC-32 | Microchip Technology Inc | CY7C274-55JC vs 27HC256-55/L |
MX27C256QC-55 | OTP ROM, 32KX8, 55ns, CMOS, PQCC32, PLASTIC, MS-016, LCC-32 | Macronix International Co Ltd | CY7C274-55JC vs MX27C256QC-55 |
FM27C256V55 | OTP ROM, 32KX8, 55ns, CMOS, PQCC32, PLASTIC, LCC-32 | Fairchild Semiconductor Corporation | CY7C274-55JC vs FM27C256V55 |
CY27C256-55JC | OTP ROM, 32KX8, 55ns, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | CY7C274-55JC vs CY27C256-55JC |
IS27HC256-55PL | OTP ROM, 32KX8, 55ns, CMOS, PQCC32, PLASTIC, LCC-32 | Integrated Silicon Solution Inc | CY7C274-55JC vs IS27HC256-55PL |
AM27C256-55JC | OTP ROM, 32KX8, 55ns, CMOS, PQCC32, PLASTIC, LCC-32 | AMD | CY7C274-55JC vs AM27C256-55JC |
27CX256J-55 | OTP ROM, 32KX8, 55ns, CMOS, PQCC32, PLASTIC, LCC-32 | Integrated Circuit Technology Corp | CY7C274-55JC vs 27CX256J-55 |