Part Details for CY7C4211-15JC by Cypress Semiconductor
Overview of CY7C4211-15JC by Cypress Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for CY7C4211-15JC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CY7C4211-15JC-ND
|
DigiKey | IC FIFO ASYNC 512X9 10NS 32PLCC Min Qty: 62 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
721 In Stock |
|
$4.9100 | Buy Now |
|
Rochester Electronics | FIFO, 512X9, 10ns, Synchronous PQCC32 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 721 |
|
$4.2200 / $4.9600 | Buy Now |
|
NexGen Digital | 30 |
|
RFQ |
Part Details for CY7C4211-15JC
CY7C4211-15JC CAD Models
CY7C4211-15JC Part Data Attributes:
|
CY7C4211-15JC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C4211-15JC
Cypress Semiconductor
FIFO, 512X9, 10ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFJ | |
Package Description | PLASTIC, LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 10 ns | |
Clock Frequency-Max (fCLK) | 66.7 MHz | |
Cycle Time | 15 ns | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 4608 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512X9 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.55 mm | |
Standby Current-Max | 0.028 A | |
Supply Current-Max | 0.13 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for CY7C4211-15JC
This table gives cross-reference parts and alternative options found for CY7C4211-15JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C4211-15JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QS7201-10JR | FIFO, 512X9, 10ns, Asynchronous, CMOS, PQCC32, | Quality Semiconductor Inc | CY7C4211-15JC vs QS7201-10JR |
L8C211JC15 | FIFO, 512X9, 10ns, Synchronous, CMOS, PQCC32, 0.490 X 0.590 INCH, PLASTIC, MO-052-AE, MS-016-AE, LCC-32 | LOGIC Devices Inc | CY7C4211-15JC vs L8C211JC15 |
CY7C4211-15JIR | FIFO, 512X9, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | CY7C4211-15JC vs CY7C4211-15JIR |
CY7C4211-15JCT | FIFO, 512X9, 10ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | CY7C4211-15JC vs CY7C4211-15JCT |
CY7C4211-15JI | FIFO, 512X9, 10ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | CY7C4211-15JC vs CY7C4211-15JI |
CY7C4211-15JCT | FIFO, 512X9, 10ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Rochester Electronics LLC | CY7C4211-15JC vs CY7C4211-15JCT |
CY7C4211-15JCR | FIFO, 512X9, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | CY7C4211-15JC vs CY7C4211-15JCR |
CY7C4211-15JXC | FIFO, 512X9, 10ns, Synchronous, CMOS, PQCC32, LEAD FREE, PLASTIC, LCC-32 | Cypress Semiconductor | CY7C4211-15JC vs CY7C4211-15JXC |
CY7C4211-15JIT | FIFO, 512X9, 10ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | CY7C4211-15JC vs CY7C4211-15JIT |
CY7C421A-10JC | FIFO, 512X9, 10ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | CY7C4211-15JC vs CY7C421A-10JC |