Part Details for CY7C462A-25PTC by Cypress Semiconductor
Overview of CY7C462A-25PTC by Cypress Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Healthcare
Price & Stock for CY7C462A-25PTC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CY7C462A-25PTC-ND
|
DigiKey | IC FIFO ASYNC 16KX9 25NS 28DIP Min Qty: 36 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
139 In Stock |
|
$8.5300 | Buy Now |
|
Rochester Electronics | FIFO, 16KX9, 25ns, Asynchronous PDIP28 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 139 |
|
$7.3200 / $8.6100 | Buy Now |
Part Details for CY7C462A-25PTC
CY7C462A-25PTC CAD Models
CY7C462A-25PTC Part Data Attributes:
|
CY7C462A-25PTC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C462A-25PTC
Cypress Semiconductor
FIFO, 16KX9, 25ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, DIP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 25 ns | |
Additional Feature | RETRANSMIT | |
Clock Frequency-Max (fCLK) | 28.5 MHz | |
Cycle Time | 35 ns | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Length | 35.4965 mm | |
Memory Density | 147456 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16KX9 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.826 mm | |
Standby Current-Max | 0.008 A | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for CY7C462A-25PTC
This table gives cross-reference parts and alternative options found for CY7C462A-25PTC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C462A-25PTC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7206L25TP | PDIP-28, Tube | Integrated Device Technology Inc | CY7C462A-25PTC vs 7206L25TP |
IDT7206L25TPI | FIFO, 16KX9, 25ns, Asynchronous, CMOS, PDIP28, PLASTIC, DIP-28 | Integrated Device Technology Inc | CY7C462A-25PTC vs IDT7206L25TPI |
SN74ACT7206L-25NP | 16KX9 OTHER FIFO, 25ns, PDIP28, PLASTIC, DIP-28 | Texas Instruments | CY7C462A-25PTC vs SN74ACT7206L-25NP |
LH540206D-25 | FIFO, 16KX9, 25ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Sharp Corp | CY7C462A-25PTC vs LH540206D-25 |
7206L25TPGI | Bi-Directional FIFO, 16KX9, 25ns, Asynchronous, CMOS, PDIP28 | Renesas Electronics Corporation | CY7C462A-25PTC vs 7206L25TPGI |
IDT7206L25TPG | FIFO, 16KX9, 25ns, Asynchronous, CMOS, PDIP28, GREEN, PLASTIC, DIP-28 | Integrated Device Technology Inc | CY7C462A-25PTC vs IDT7206L25TPG |
IDT7206L25TPGI | FIFO, 16KX9, 25ns, Asynchronous, CMOS, PDIP28, GREEN, PLASTIC, DIP-28 | Integrated Device Technology Inc | CY7C462A-25PTC vs IDT7206L25TPGI |