Part Details for CY7C68301B-56PVXC by Cypress Semiconductor
Overview of CY7C68301B-56PVXC by Cypress Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY7C68301B-56PVXC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | USB Bus Controller PDSO56 RoHS: Compliant Status: Obsolete Min Qty: 1 | 2314 |
|
$2.3800 / $2.8000 | Buy Now |
Part Details for CY7C68301B-56PVXC
CY7C68301B-56PVXC CAD Models
CY7C68301B-56PVXC Part Data Attributes
|
CY7C68301B-56PVXC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C68301B-56PVXC
Cypress Semiconductor
USB Bus Controller, CMOS, PDSO56, LEAD FREE, SSOP-56
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SSOP | |
Package Description | LEAD FREE, SSOP-56 | |
Pin Count | 56 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 3 | |
Bus Compatibility | ATA; ATAPI | |
Clock Frequency-Max | 24 MHz | |
External Data Bus Width | 16 | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e4 | |
Length | 18.415 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.794 mm | |
Supply Voltage-Max | 3.45 V | |
Supply Voltage-Min | 3.15 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5057 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
Alternate Parts for CY7C68301B-56PVXC
This table gives cross-reference parts and alternative options found for CY7C68301B-56PVXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C68301B-56PVXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C68301C-56PVXC | USB Bus Controller, CMOS, PDSO56, LEAD FREE, SSOP-56 | Cypress Semiconductor | CY7C68301B-56PVXC vs CY7C68301C-56PVXC |
CY7C68300A-PVC | USB Bus Controller, CMOS, PDSO56, SSOP-56 | Cypress Semiconductor | CY7C68301B-56PVXC vs CY7C68300A-PVC |
CY7C68300-56PVC | USB Bus Controller, CMOS, PDSO56, SSOP-56 | Cypress Semiconductor | CY7C68301B-56PVXC vs CY7C68300-56PVC |
CY7C68300B-56PVXC | USB Bus Controller, CMOS, PDSO56, LEAD FREE, SSOP-56 | Cypress Semiconductor | CY7C68301B-56PVXC vs CY7C68300B-56PVXC |
CY7C68300C-56PVXC | USB Bus Controller, CMOS, PDSO56, LEAD FREE, SSOP-56 | Infineon Technologies AG | CY7C68301B-56PVXC vs CY7C68300C-56PVXC |