Filter Your Search
1 - 1 of 1 results
|
CY7C68301B-56PVXC
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | ATA; ATAPI | 16 | 3 | 24 MHz | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 3.45 V | 3.15 V | COMMERCIAL | R-PDSO-G56 | Not Qualified | e4 | 3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 56 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 635 µm | DUAL | 2.794 mm | 7.5057 mm | 18.415 mm | CYPRESS SEMICONDUCTOR CORP | SSOP | LEAD FREE, SSOP-56 | 56 | unknown | 8542.31.00.01 |