-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rack and Panel Connector, 40 Contact(s), Male, Wire Wrap Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D83509-000
|
Avnet Americas | Conn Wire to Board PL 40 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: D83509-000) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$675.4674 / $812.8506 | Buy Now |
DISTI #
571-D83509-000
|
Mouser Electronics | Rack & Panel Connectors MTC100-BF2-P21 RoHS: Compliant | 0 |
|
$768.8700 | Order Now |
DISTI #
71355409
|
RS | MTC100-BF2-P21 | TE Connectivity D83509-000 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$868.9700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Container: Box | 0Box |
|
$733.8900 | Buy Now |
DISTI #
RYCMTC100-BF2-P21
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCMTC100-BF2-P21 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MTC100-BF2-P21 RoHS: Compliant | 0 |
|
$715.9900 / $1,901.2900 | Buy Now |
DISTI #
D83509-000
|
Avnet Americas | Conn Wire to Board PL 40 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: D83509-000) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$675.4674 / $812.8506 | Buy Now |
DISTI #
RYCMTC100-BF2-P21
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCMTC100-BF2-P21 | 0 |
|
Buy Now | |
|
Master Electronics | MTC100-BF2-P21 RoHS: Compliant | 0 |
|
$715.9900 / $1,901.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
D83509-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D83509-000
TE Connectivity
Rack and Panel Connector, 40 Contact(s), Male, Wire Wrap Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYARYLENE/POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Terminal Length | 0.24 inch | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 40 |
This table gives cross-reference parts and alternative options found for D83509-000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D83509-000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
841127-000 | 12 CONTACT(S), FEMALE, MULTIWAY RACK AND PANEL CONN, SOLDER, RECEPTACLE | TE Connectivity | D83509-000 vs 841127-000 |
5-204682-8 | 12 CONTACT(S), FEMALE, MULTIWAY RACK AND PANEL CONN, RECEPTACLE | TE's AMP | D83509-000 vs 5-204682-8 |
274353-000 | 12 CONTACT(S), FEMALE, MULTIWAY RACK AND PANEL CONN, SOLDER, RECEPTACLE | TE Connectivity | D83509-000 vs 274353-000 |
5-204682-4 | 12 CONTACT(S), FEMALE, MULTIWAY RACK AND PANEL CONN, RECEPTACLE | TE's AMP | D83509-000 vs 5-204682-4 |
SMS12R-3S2 | Rack and Panel Connector, 12 Contact(s), Female, Solder Terminal, Receptacle | Amphenol FCi | D83509-000 vs SMS12R-3S2 |
4-204682-5 | CONNECTOR, 12 CONTACT(S), FEMALE, MULTIWAY RACK AND PANEL CONN, RECEPTACLE | TE Connectivity | D83509-000 vs 4-204682-5 |
605415-000 | 12 CONTACT(S), FEMALE, MULTIWAY RACK AND PANEL CONN, SOLDER, RECEPTACLE | TE Connectivity | D83509-000 vs 605415-000 |
SMS12RE-4S2 | Rack and Panel Connector, 12 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Communications Solutions | D83509-000 vs SMS12RE-4S2 |
MTC100-BF2-P21 | Rack and Panel Connector, 40 Contact(s), Male, Wire Wrap Terminal, Receptacle | TE Connectivity | D83509-000 vs MTC100-BF2-P21 |
4-204682-0 | CONNECTOR, 12 CONTACT(S), FEMALE, MULTIWAY RACK AND PANEL CONN, RECEPTACLE | TE Connectivity | D83509-000 vs 4-204682-0 |